-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 20MHZ 10PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ0653
|
Newark | Crystal, 20Mhz, 10Pf, 2.5Mm X 2Mm Rohs Compliant: Yes |Abracon ABM10AIG-20.000MHZ-D2Z-T3 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.7830 / $0.8100 | Buy Now |
DISTI #
ABM10AIG-20.000MHZ-D2Z-T3-ND
|
DigiKey | CRYSTAL 20.0000MHZ 10PF SMD Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2837 | Buy Now |
DISTI #
ABM10AIG-20.000MHZ
|
Avnet Americas | Crystal, 20 MHz, SMD, 2.5mm x 2mm, 50 ppm, 10 pF, 20 ppm, ABM10AIG - Tape and Reel (Alt: ABM10AIG-20.000MHZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1892 | Buy Now |
DISTI #
815-M10AIG-20-D2ZT3
|
Mouser Electronics | Crystals CRYSTAL 20MHZ 10PF SMD RoHS: Compliant | 0 |
|
$0.3160 / $0.4500 | Order Now |
DISTI #
74563723
|
RS | Crystal, automotive and industrial, 2.5x 2.0x 0.55mm, 20.000MHZ, 4pF, +/- 50ppm | Abracon ABM10AIG-20.000MHZ-D2Z-T3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.6880 | Buy Now |
|
Onlinecomponents.com | SMD Crystal - Industrial and Automotive Grade - 20.000MHZ ±20ppm - 10pF - Temp Stability: ±50ppm -40°C to +85°C RoHS: Compliant | 0 |
|
$0.1942 / $0.2412 | Buy Now |
DISTI #
ABM10AIG-20.000MHZ-D2Z-T3
|
Avnet Abacus | Crystal, 20 MHz, SMD, 2.5mm x 2mm, 50 ppm, 10 pF, 20 ppm, ABM10AIG - Tape and Reel (Alt: ABM10AIG-20.000MHZ-D2Z-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM10AIG-20.000MHZ-D2Z-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM10AIG-20.000MHZ-D2Z-T3
Abracon Corporation
CRYSTAL 20MHZ 10PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AEC-Q200; TS16949; TR, 7 INCH | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |