-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 27MHZ 10PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-13367-1-ND
|
DigiKey | CRYSTAL 27.0000MHZ 10PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
545 In Stock |
|
$0.3924 / $0.6800 | Buy Now |
DISTI #
ABM10AIG-27.000MHZ
|
Avnet Americas | Ultra Miniature Crystal 27MHz 10pF ±50ppm -40 to 125°C 2.5x2mm 4-Pin CSMD 3000 Pcs T/R - Tape and Reel (Alt: ABM10AIG-27.000MHZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3672 / $0.4466 | Buy Now |
DISTI #
815-M10AIG-27-4ZT3
|
Mouser Electronics | Crystals CRYSTAL 27MHZ 10PF SMD RoHS: Compliant | 138 |
|
$0.4120 / $0.6700 | Buy Now |
DISTI #
V72:2272_16395732
|
Arrow Electronics | Crystal 27MHz ±30ppm (Tol) ±50ppm (Stability) 10pF FUND 60Ohm Automotive AEC-Q200 4-Pin Ultra Mini-CSMD T/R RoHS: Compliant Min Qty: 209 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2027 Container: Cut Strips | Americas - 2123 |
|
$0.4591 / $0.4781 | Buy Now |
DISTI #
V80:2410_22835385
|
Arrow Electronics | Crystal 27MHz ±30ppm (Tol) ±50ppm (Stability) 10pF FUND 60Ohm Automotive AEC-Q200 4-Pin Ultra Mini-CSMD T/R RoHS: Compliant Min Qty: 220 Package Multiple: 1 Date Code: 1615 | Americas - 1902 |
|
$0.4546 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3630 | Buy Now |
|
Onlinecomponents.com | SMD Crystal - Industrial and Automotive Grade - 27.000MHZ ±30ppm - 10pF - Temp Stability: ±50ppm -40°C to +125°C RoHS: Compliant |
3000 In Stock |
|
$0.3716 / $0.4144 | Buy Now |
DISTI #
60588330
|
Verical | Crystal 27MHz ±30ppm (Tol) ±50ppm (Stability) 10pF FUND 60Ohm Automotive AEC-Q200 4-Pin Ultra Mini-CSMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2148 | Americas - 3000 |
|
$0.4904 / $0.5387 | Buy Now |
DISTI #
58108227
|
Verical | Crystal 27MHz ±30ppm (Tol) ±50ppm (Stability) 10pF FUND 60Ohm Automotive AEC-Q200 4-Pin Ultra Mini-CSMD T/R RoHS: Compliant Min Qty: 209 Package Multiple: 1 Date Code: 2027 | Americas - 2123 |
|
$0.4591 / $0.4781 | Buy Now |
DISTI #
31355429
|
Verical | Crystal 27MHz ±30ppm (Tol) ±50ppm (Stability) 10pF FUND 60Ohm Automotive AEC-Q200 4-Pin Ultra Mini-CSMD T/R RoHS: Compliant Min Qty: 220 Package Multiple: 1 Date Code: 1615 | Americas - 1902 |
|
$0.4546 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM10AIG-27.000MHZ-4Z-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM10AIG-27.000MHZ-4Z-T3
Abracon Corporation
CRYSTAL 27MHZ 10PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AEC-Q200; TS16949; TR, 7 INCH | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
This table gives cross-reference parts and alternative options found for ABM10AIG-27.000MHZ-4Z-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM10AIG-27.000MHZ-4Z-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA324270F35HAT | Parallel - Fundamental Quartz Crystal, 27MHz Nom, LEAD FREE PACKAGE-4 | CTS Corporation | ABM10AIG-27.000MHZ-4Z-T3 vs SA324270F35HAT |
SA324270F35IAT | Parallel - Fundamental Quartz Crystal, 27MHz Nom, LEAD FREE PACKAGE-4 | CTS Corporation | ABM10AIG-27.000MHZ-4Z-T3 vs SA324270F35IAT |