-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 22.5792MHZ 8PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK6730
|
Newark | Crystals Crystal 22.5792Mhz 8Pf Smd Rohs Compliant: Yes |Abracon ABM10W-22.5792MHZ-8-K1Z-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 7656 |
|
$0.3530 / $0.3710 | Buy Now |
DISTI #
535-ABM10W-22.5792MHZ-8-K1Z-T3CT-ND
|
DigiKey | CRYSTAL 22.5792MHZ 8PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
113 In Stock |
|
$0.3394 / $0.7300 | Buy Now |
DISTI #
ABM10W-22.5792MHZ-8-K1Z-T3
|
Avnet Americas | - Tape and Reel (Alt: ABM10W-22.5792MHZ-8-K1Z-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2680 / $0.3600 | Buy Now |
DISTI #
815-10W22.579-8K1ZT
|
Mouser Electronics | Crystals CRYSTAL 22.5792MHZ 8PF SMD RoHS: Compliant | 0 |
|
$0.2980 / $0.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3000 | Buy Now |
|
Onlinecomponents.com | SMD Quartz Crystal - Low Profile - 22.5792MHZ ±10ppm - Temp Stability: ±50ppm -40°C to 125°C - Tape&Reel RoHS: Compliant |
7656 Partner Stock |
|
$0.2397 / $0.3532 | Buy Now |
DISTI #
65735769
|
Verical | Crystal 22.5792MHz ±10ppm (Tol) ±50ppm (Stability) 8pF FUND 80Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$0.2300 / $0.2400 | Buy Now |
DISTI #
ABM10W-22.5792MHZ-8-K1Z-T3
|
Avnet Abacus | - Tape and Reel (Alt: ABM10W-22.5792MHZ-8-K1Z-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMD Quartz Crystal - Low Profile - 22.5792MHZ ±10ppm - Temp Stability: ±50ppm -40°C to 125°C - Tape&Reel RoHS: Compliant |
7656 Partner Stock |
|
$0.2397 / $0.3532 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM10W-22.5792MHZ-8-K1Z-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM10W-22.5792MHZ-8-K1Z-T3
Abracon Corporation
CRYSTAL 22.5792MHZ 8PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 7 INCH | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 22.5792 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |