-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 24.5760MHZ 4PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK6734
|
Newark | Crystal 24.576Mhz 4Pf 4-Pin Smd T/R Rohs Compliant: Yes |Abracon ABM10W-24.5760MHZ-4-B1U-T3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 12000 |
|
$0.4400 | Buy Now |
DISTI #
2266-ABM10W-24.5760MHZ-4-B1U-T3TR-ND
|
DigiKey | CRYSTAL 24.5760MHZ 4PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
12000 In Stock |
|
$0.3900 / $0.4100 | Buy Now |
DISTI #
535-13718-1-ND
|
DigiKey | CRYSTAL 24.5760MHZ 4PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3795 / $0.6400 | Buy Now |
DISTI #
ABM10W-24.5760MHZ-
|
Avnet Americas | Crystal 24.576MHz 4pF 4-Pin SMD T/R - Tape and Reel (Alt: ABM10W-24.5760MHZ-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2928 | Buy Now |
DISTI #
815-10W24.576-4B1UT
|
Mouser Electronics | Crystals CRYSTAL 24.5760MHZ 4PF SMD RoHS: Compliant | 2677 |
|
$0.2880 / $0.6400 | Buy Now |
|
Future Electronics | ABM10W Series 24.576 MHz ±10 ppm 4 pF -20 to 70 °C Surface Mount Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.3900 / $0.5300 | Buy Now |
|
Onlinecomponents.com | SMD Quartz Crystal - Low Profile - 24.5760MHZ ±10ppm - Temp Stability: ±10ppm -20°C to 70°C - Tape&Reel RoHS: Compliant |
12000 Partner Stock |
|
$0.2712 / $0.3318 | Buy Now |
DISTI #
65695969
|
Verical | Crystal 24.576MHz ±10ppm (Tol) ±10ppm (Stability) 4pF FUND 80Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$0.3500 / $0.3600 | Buy Now |
DISTI #
65662859
|
Verical | Crystal 24.576MHz ±10ppm (Tol) ±10ppm (Stability) 4pF FUND 80Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$0.3500 / $0.3600 | Buy Now |
DISTI #
ABM10W24.5760M-0
|
TME | ABM10W-24.5760MHZ-4-B1U-T3 Min Qty: 3000 | 12000 |
|
$0.3869 / $0.4026 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM10W-24.5760MHZ-4-B1U-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM10W-24.5760MHZ-4-B1U-T3
Abracon Corporation
CRYSTAL 24.5760MHZ 4PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 7 INCH | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 4 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES |