-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 25.0000MHZ 8PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2200
|
Newark | Xtal, 25Mhz, 8Pf, Smd, 2.5Mm X 2Mm Rohs Compliant: Yes |Abracon ABM10W-25.0000MHZ-8-B1U-T3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2855 |
|
$0.3930 / $0.7380 | Buy Now |
DISTI #
535-13734-1-ND
|
DigiKey | CRYSTAL 25.0000MHZ 8PF SMD Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
300 In Stock |
|
$0.3394 / $0.7300 | Buy Now |
DISTI #
ABM10W-25.0000MHZ-8-B1U-T3
|
Avnet Americas | - Tape and Reel (Alt: ABM10W-25.0000MHZ-8-B1U-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.2680 / $0.3600 | Buy Now |
DISTI #
815-10W25-8B1UT
|
Mouser Electronics | Crystals CRYSTAL 25.0000MHZ 8PF SMD RoHS: Compliant | 4899 |
|
$0.3190 / $0.7100 | Buy Now |
|
Future Electronics | ABM10W Series 25MHz ±10ppm 8pF 50 Ohms 4-SMD Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3050 | Buy Now |
|
Onlinecomponents.com | SMD Quartz Crystal - Low Profile - 25.0000MHZ ±10ppm - Temp Stability: ±10ppm -20°C to 70°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.2397 / $0.3532 | Buy Now |
DISTI #
ABM10W-25.0000MHZ-8-B1U-T3
|
Avnet Americas | - Tape and Reel (Alt: ABM10W-25.0000MHZ-8-B1U-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.2680 / $0.3600 | Buy Now |
DISTI #
4213215
|
element14 Asia-Pacific | XTAL, 25MHZ, 8PF, SMD, 2.5MM X 2MM RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2855 |
|
$0.3632 / $0.7618 | Buy Now |
DISTI #
4213215RL
|
element14 Asia-Pacific | XTAL, 25MHZ, 8PF, SMD, 2.5MM X 2MM RoHS: Compliant Min Qty: 50 Container: Reel | 2855 |
|
$0.3632 / $0.5651 | Buy Now |
DISTI #
4213215
|
Farnell | XTAL, 25MHZ, 8PF, SMD, 2.5MM X 2MM RoHS: Compliant Min Qty: 5 Lead time: 41 Weeks, 1 Days Container: Cut Tape | 2855 |
|
$0.3196 / $0.6078 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM10W-25.0000MHZ-8-B1U-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM10W-25.0000MHZ-8-B1U-T3
Abracon Corporation
CRYSTAL 25.0000MHZ 8PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | ABRACON | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 2.5mm x 2.0mm x 0.6mm | |
Series Resistance | 35 Ω | |
Surface Mount | YES |