Crystals/Resonators
ABM10W-27.1200MHZ-7-K2Z-T3
Abracon Corporation
Description: CRYSTAL 27.1200MHZ 7PF SMD

Overview of ABM10W-27.1200MHZ-7-K2Z-T3 by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Healthcare Communication and Networking Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
WBC4-14LB Coilcraft Inc RF Transformer, 1.5MHz Min, 1200MHz Max, ROHS COMPLIANT

Price & Stock for ABM10W-27.1200MHZ-7-K2Z-T3 by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ABM10W-27.1200MHZ-7-K2Z-T3-ND
DigiKey CRYSTAL 27.1200MHZ 7PF SMD Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.3758
$0.3758 Buy Now
DISTI # ABM10W-27.1200MHZ-
Avnet Americas Crystal 27.12MHz 7pF 4-Pin CSMD T/R - Tape and Reel (Alt: ABM10W-27.1200MHZ-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.3550
$0.3550 Buy Now
DISTI # 815-10W27.12-7K2ZT
Mouser Electronics Crystals CRYSTAL 27.1200MHZ 7PF SMD RoHS: Compliant 0
  • 3,000 $0.3180
  • 6,000 $0.3070
  • 9,000 $0.2970
  • 24,000 $0.2930
$0.2930 / $0.3180 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 3,000 $0.3000
$0.3000 Buy Now
Onlinecomponents.com SMD Quartz Crystal - Low Profile - 27.1200MHZ ±20ppm - Temp Stability: ±50ppm -40°C to 125°C - Tape&Reel RoHS: Compliant 0
  • 3,000 $0.3157
  • 6,000 $0.2836
  • 9,000 $0.2793
  • 12,000 $0.2751
  • 15,000 $0.2707
  • 27,000 $0.2666
  • 51,000 $0.2603
$0.2603 / $0.3157 Buy Now
DISTI # ABM10W-27.1200MHZ-7-K2Z-T3
Avnet Abacus - Tape and Reel (Alt: ABM10W-27.1200MHZ-7-K2Z-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for ABM10W-27.1200MHZ-7-K2Z-T3 by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ABM10W-27.1200MHZ-7-K2Z-T3 by Abracon Corporation

ABM10W-27.1200MHZ-7-K2Z-T3
Abracon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
ABRACON
Aging
2 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
Frequency Stability
0.005%
Frequency Tolerance
20 ppm
Load Capacitance
7 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
27.12 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Physical Dimension
2.5mm x 2.0mm x 0.6mm
Series Resistance
35 Ω
Surface Mount
YES
Want to compare parts?
  1. ABM10W-27.1200MHZ-7-K2Z-T3
    Abracon Corporation
    CRYSTAL 27.1200MHZ 7PF SMD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ABM10W-27.1200MHZ-7-K2Z-T3 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ABM10W-27.1200MHZ-7-K2Z-T... by Abracon Corporation

Select Manufacturer
Which Manufacturer of ABM10W-27.1200MHZ-7-K2Z-T... would you like to use for your alert(s)?
  • Please alert me when ABM10W-27.1200MHZ-7-K2Z-T... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ABM10W-27.1200MHZ-7-K2Z-T... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ABM10W-27.1200MHZ-7-K2Z-T... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ABM10W-27.1200MHZ-7-K2Z-T... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ABM10W-27.1200MHZ-7-K2Z-T....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ABM10W-27.1200MHZ-7-K2Z-T3 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: