-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 32.0000MHZ 4PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK6754
|
Newark | Crystal 32Mhz 4Pf 4-Pin Smd T/R Rohs Compliant: Yes |Abracon ABM10W-32.0000MHZ-4-D1X-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 9000 |
|
$0.4250 / $0.4490 | Buy Now |
DISTI #
535-13773-1-ND
|
DigiKey | CRYSTAL 32.0000MHZ 4PF SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
497 In Stock |
|
$0.4091 / $0.7900 | Buy Now |
DISTI #
ABM10W-32.0000MHZ-4-D1X-T3
|
Avnet Americas | Crystal 32MHz 4pF 4-Pin SMD T/R - Tape and Reel (Alt: ABM10W-32.0000MHZ-4-D1X-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3765 / $0.4500 | Buy Now |
DISTI #
815-10W32-4D1XT
|
Mouser Electronics | Crystals 32.0 MHZ RoHS: Compliant | 2219 |
|
$0.4160 / $0.7800 | Buy Now |
|
Future Electronics | ABM10W Series 32 MHz ±10 ppm 4 pF -40 to 85 °C Surface Mount Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.4500 / $0.6100 | Buy Now |
|
Onlinecomponents.com | SMD Quartz Crystal - Low Profile - 32.0000MHZ ±10ppm - Temp Stability: ±20ppm -40°C to 85°C - Tape&Reel RoHS: Compliant |
9000 Partner Stock |
|
$0.3817 / $0.4373 | Buy Now |
DISTI #
65699439
|
Verical | Crystal 32MHz ±10ppm (Tol) ±20ppm (Stability) 4pF FUND 60Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$0.2910 / $0.3000 | Buy Now |
DISTI #
65662740
|
Verical | Crystal 32MHz ±10ppm (Tol) ±20ppm (Stability) 4pF FUND 60Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.2910 / $0.3000 | Buy Now |
DISTI #
ABM10W-32MHZ-4-D1XT3
|
TTI | Crystals 32.0 MHZ RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 9000 In Stock |
|
$0.3060 / $0.3120 | Buy Now |
DISTI #
ABM10W-32.0000MHZ-4-D1X-T3
|
Avnet Abacus | Crystal 32MHz 4pF 4-Pin SMD T/R - Tape and Reel (Alt: ABM10W-32.0000MHZ-4-D1X-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM10W-32.0000MHZ-4-D1X-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM10W-32.0000MHZ-4-D1X-T3
Abracon Corporation
CRYSTAL 32.0000MHZ 4PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 7 INCH | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 4 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | |
Series Resistance | 70 Ω | |
Surface Mount | YES |