-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 40.0000MHZ 4PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK6760
|
Newark | Crystals Crystal 40.0000Mhz 4Pf Smd Rohs Compliant: Yes |Abracon ABM10W-40.0000MHZ-4-B1U-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.4400 | Buy Now |
DISTI #
2266-ABM10W-40.0000MHZ-4-B1U-T3TR-ND
|
DigiKey | CRYSTAL 40.0000MHZ 4PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.3900 / $0.4100 | Buy Now |
DISTI #
535-13787-1-ND
|
DigiKey | CRYSTAL 40.0000MHZ 4PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4232 / $0.7600 | Buy Now |
DISTI #
ABM10W-40.0000MHZ-4-B1U-T3
|
Avnet Americas | Crystal 40MHz 4pF 4-Pin SMD T/R - Tape and Reel (Alt: ABM10W-40.0000MHZ-4-B1U-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3618 / $0.4335 | Buy Now |
DISTI #
815-10W40-4B1UT
|
Mouser Electronics | Crystals CRYSTAL 40.0000MHZ 4PF SMD RoHS: Compliant | 402 |
|
$0.3870 / $0.7200 | Buy Now |
|
Future Electronics | ABM10W Series 40 MHz ±10 ppm 4 pF -20 to 70 °C Surface Mount Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3950 | Buy Now |
|
Onlinecomponents.com | SMD Quartz Crystal - Low Profile - 40.0000MHZ ±10ppm - Temp Stability: ±10ppm -20°C to 70°C - Tape&Reel RoHS: Compliant |
6000 Partner Stock |
|
$0.3507 / $0.4129 | Buy Now |
DISTI #
ABM10W-40.0000MHZ-4-B1U-T3
|
Avnet Abacus | Crystal 40MHz 4pF 4-Pin SMD T/R - Tape and Reel (Alt: ABM10W-40.0000MHZ-4-B1U-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMD Quartz Crystal - Low Profile - 40.0000MHZ ±10ppm - Temp Stability: ±10ppm -20°C to 70°C - Tape&Reel RoHS: Compliant |
6000 Partner Stock |
|
$0.3507 / $0.4129 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM10W-40.0000MHZ-4-B1U-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM10W-40.0000MHZ-4-B1U-T3
Abracon Corporation
CRYSTAL 40.0000MHZ 4PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 4 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 2.5mm x 2.0mm x 0.6mm | |
Series Resistance | 25 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |
This table gives cross-reference parts and alternative options found for ABM10W-40.0000MHZ-4-B1U-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM10W-40.0000MHZ-4-B1U-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABM10W-40.0000MHZ-4-B1U | Parallel - Fundamental Quartz Crystal, 40MHz Nom, | Abracon Corporation | ABM10W-40.0000MHZ-4-B1U-T3 vs ABM10W-40.0000MHZ-4-B1U |
ABM10W-40.0000MHZ-4-I1U | Parallel - Fundamental Quartz Crystal, 40MHz Nom, | Abracon Corporation | ABM10W-40.0000MHZ-4-B1U-T3 vs ABM10W-40.0000MHZ-4-I1U |
ABM10W-40.0000MHZ-4-I1U-T3 | Parallel - Fundamental Quartz Crystal, 40MHz Nom, | Abracon Corporation | ABM10W-40.0000MHZ-4-B1U-T3 vs ABM10W-40.0000MHZ-4-I1U-T3 |