Part Details for ABM10W20.0000MHZ8D1XT by Abracon Corporation
Overview of ABM10W20.0000MHZ8D1XT by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABM10W20.0000MHZ8D1XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_18693481
|
Arrow Electronics | Crystal 20MHz ±10ppm (Tol) ±20ppm (Stability) 8pF FUND 80Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1737 Container: Cut Strips | Americas - 2600 |
|
$0.1570 / $0.1757 | Buy Now |
DISTI #
25935135
|
Verical | Crystal 20MHz ±10ppm (Tol) ±20ppm (Stability) 8pF FUND 80Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 1737 | Americas - 2600 |
|
$0.1570 / $0.1703 | Buy Now |