There are no models available for this part yet.
Overview of ABM10W24.5760MHZ4B1UT by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ABM10W24.5760MHZ4B1UT by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25935002
|
Verical | Crystal 24.576MHz ±10ppm (Tol) ±10ppm (Stability) 4pF FUND 80Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 1746 | Americas - 2985 |
|
$0.1891 / $0.2051 | Buy Now |