There are no models available for this part yet.
Overview of ABM10W24.5760MHZ6B1UT by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ABM10W24.5760MHZ6B1UT by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30661947
|
Verical | Crystal 24.576MHz ±10ppm (Tol) ±10ppm (Stability) 6pF FUND 80Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 1737 | Americas - 2889 |
|
$0.1553 / $0.1685 | Buy Now | |
DISTI #
C1S101600563749
|
Chip1Stop | Resonators | 2889 |
|
$0.1590 / $0.2330 | Buy Now |