-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 16.0000MHZ 10PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8998
|
Newark | Crystal 16.0000Mhz 10Pf Smd Rohs Compliant: Yes |Abracon ABM11-16.000MHZ-D2X-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3650 | Buy Now |
DISTI #
ABM11-16.000MHZ-D2X-T-ND
|
DigiKey | CRYSTAL 16.0000MHZ 10PF SMD Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2715 | Buy Now |
DISTI #
ABM11-16.000MHZ-D2X-T
|
Avnet Americas | Crystal, 16 MHz, SMD, 2mm x 1.6mm, 20 ppm, 10 pF, 20 ppm, ABM11 Series - Tape and Reel (Alt: ABM11-16.000MHZ-D2X-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1863 / $0.2587 | Buy Now |
DISTI #
815-BM1116000MHZD2XT
|
Mouser Electronics | Crystals CRYSTAL 16.0000MHZ 10PF SMD RoHS: Compliant | 487 |
|
$0.2570 / $0.4800 | Buy Now |
|
Future Electronics | ABM11-16.000MHZ-D2X-T RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2550 / $0.2700 | Buy Now |
|
Onlinecomponents.com | SMD Quartz Crystal - 16.000MHZ ±20ppm - 10pF - Temp Stability: ±20ppm -40°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.1847 / $0.2672 | Buy Now |
DISTI #
ABM11-16.000MHZ-D2X-T
|
Avnet Abacus | Crystal, 16 MHz, SMD, 2mm x 1.6mm, 20 ppm, 10 pF, 20 ppm, ABM11 Series - Tape and Reel (Alt: ABM11-16.000MHZ-D2X-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM11-16.000MHZ-D2X-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM11-16.000MHZ-D2X-T
Abracon Corporation
CRYSTAL 16.0000MHZ 10PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 7 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L2.0XB1.6XH0.59 (mm)/L0.079XB0.063XH0.023 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |