-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 27.12MHz Nom, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4805-2TRMZ-EPR7 | Analog Devices | Ultra Low Power 120MHz High Sp | |
ADA4805-1AKSZ-R7 | Analog Devices | Ultra Low Power 120MHz High Sp | |
ADA4805-2TRMZ-EP | Analog Devices | Ultra Low Power 120MHz High Sp |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ABM11-27.120MHZ-N2Y-TTR-ND
|
DigiKey | CRYSTAL 27.1200MHZ 10PF SMD Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2350 | Buy Now |
DISTI #
ABM11-27.120MHZ-N2
|
Avnet Americas | Ultra Miniature Ceramic Quartz Crystal 27.12MHz 10pF 4-Pin SMD T/R - Tape and Reel (Alt: ABM11-27.120MHZ-N2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3152 | Buy Now |
DISTI #
815-BM1127120MHZN2YT
|
Mouser Electronics | Crystals CRYSTAL 27.1200MHZ 10PF SMD RoHS: Compliant | 0 |
|
$0.1590 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2470 | Buy Now |
|
Onlinecomponents.com | SMD Quartz Crystal - 27.120MHZ ±20ppm - 10pF - Temp Stability: ±30ppm -30°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.1328 / $0.1818 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM11-27.120MHZ-N2Y-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM11-27.120MHZ-N2Y-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 27.12MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 27.12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 2mm x 1.6mm x 0.59mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES |