Part Details for ABM11-38.400MHZ-9-B1U-T by Abracon Corporation
Overview of ABM11-38.400MHZ-9-B1U-T by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-BF542BBCZ-4A | Analog Devices | 400MHz Blackfin Embedded Proce | |
ADSP-BF534BBCZ-4A | Analog Devices | Blackfin Processor 400MHz,100K | |
ADSP-BF534BBCZ-4B | Analog Devices | Blackfin Processor 400MHz,100K |
Price & Stock for ABM11-38.400MHZ-9-B1U-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH9024
|
Newark | Crystal 38.4000Mhz 9Pf Smd Rohs Compliant: Yes |Abracon ABM11-38.400MHZ-9-B1U-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4840 | Buy Now |
DISTI #
ABM11-38.400MHZ-9-B1U-T
|
Avnet Americas | Crystal, 38.4 MHz, SMD, 2mm x 1.6mm, 10 ppm, 9 pF, 10 ppm, ABM11 Series - Tape and Reel (Alt: ABM11-38.400MHZ-9-B1U-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | SMD Quartz Crystal - 38.400MHZ ±10ppm - 9pF - Temp Stability: ±10ppm -20°C to +70°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.2305 / $0.3547 | Buy Now |
Part Details for ABM11-38.400MHZ-9-B1U-T
ABM11-38.400MHZ-9-B1U-T CAD Models
ABM11-38.400MHZ-9-B1U-T Part Data Attributes
|
ABM11-38.400MHZ-9-B1U-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM11-38.400MHZ-9-B1U-T
Abracon Corporation
CRYSTAL 38.4000MHZ 9PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 9 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 38.4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 2mm x 1.6mm x 0.59mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES |