Part Details for ABM11-40.000MHZ-12-B1U-T3 by Abracon Corporation
Overview of ABM11-40.000MHZ-12-B1U-T3 by Abracon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for ABM11-40.000MHZ-12-B1U-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH9026
|
Newark | Crystal 40.0000Mhz 12Pf Smd Rohs Compliant: Yes |Abracon ABM11-40.000MHZ-12-B1U-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3790 | Buy Now |
DISTI #
ABM11-40.000MHZ-12-B1U-T3-ND
|
DigiKey | CRYSTAL 40.0000MHZ 12PF SMD Min Qty: 3000 Lead time: 33 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3333 | Buy Now |
DISTI #
ABM11-40.000MHZ-12-B1U-T3
|
Avnet Americas | Crystal, 40 MHz, SMD, 2mm x 1.6mm, 10 ppm, 12 pF, 10 ppm, ABM11 Series - Tape and Reel (Alt: ABM11-40.000MHZ-12-B1U-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.2489 / $0.3388 | Buy Now |
DISTI #
815-140000MHZ12B1UT3
|
Mouser Electronics | Crystals CRYSTAL 40.0000MHZ 12PF SMD RoHS: Compliant | 0 |
|
$0.3020 / $0.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2750 | Buy Now |
|
Onlinecomponents.com | SMD Quartz Crystal - 40.000MHZ ±10ppm - 12pF - Temp Stability: ±10ppm -20°C to +70°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.2397 / $0.3238 | Buy Now |
DISTI #
ABM11-40.000MHZ-12-B1U-T3
|
Avnet Americas | Crystal, 40 MHz, SMD, 2mm x 1.6mm, 10 ppm, 12 pF, 10 ppm, ABM11 Series - Tape and Reel (Alt: ABM11-40.000MHZ-12-B1U-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.2489 / $0.3388 | Buy Now |
Part Details for ABM11-40.000MHZ-12-B1U-T3
ABM11-40.000MHZ-12-B1U-T3 CAD Models
ABM11-40.000MHZ-12-B1U-T3 Part Data Attributes:
|
ABM11-40.000MHZ-12-B1U-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM11-40.000MHZ-12-B1U-T3
Abracon Corporation
CRYSTAL 40.0000MHZ 12PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 2.0mm x 1.6mm x 0.59mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES |