ABM11AIG-24.000MHZ-3Z-T
Abracon Corporation
Description: Parallel - Fundamental Quartz Crystal, 24MHz Nom, SMD, 4 PIN

Overview of ABM11AIG-24.000MHZ-3Z-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Automotive Robotics and Drones

Price & Stock for ABM11AIG-24.000MHZ-3Z-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 80AH1473
Newark Crystal, Aec-Q200, 24Mhz, 10Pf, 2 X 1.6Mm Rohs Compliant: Yes |Abracon ABM11AIG-24.000MHZ-3Z-T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 774
  • 1 $0.7590
  • 10 $0.5900
  • 25 $0.5780
  • 50 $0.5680
  • 100 $0.5560
  • 250 $0.5530
  • 500 $0.5490
$0.5490 / $0.7590 Buy Now
DISTI # 535-15272-1-ND
DigiKey CRYSTAL 24.0000MHZ 10PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.7500
  • 1,000 $0.4778
$0.4778 / $0.7500 Buy Now
DISTI # ABM11AIG-24.000MHZ-3Z-T
Avnet Americas Crystal, 24 MHz, SMD, 2mm x 1.6mm, 50 ppm, 10 pF, 25 ppm, ABM11AIG - Tape and Reel (Alt: ABM11AIG-24.000MHZ-3Z-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.3511
$0.3511 Buy Now
DISTI # 815-M11AIG-24-3ZT
Mouser Electronics Crystals CRYSTAL 24.000MHZ 10PF SMD RoHS: Compliant 269
  • 1 $0.7700
  • 10 $0.6060
  • 1,000 $0.4770
$0.4770 / $0.7700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 1,000 $0.3320
$0.3320 Buy Now
Onlinecomponents.com Automotive & Industrial SMD Quartz Crystal - 24.000MHZ ±25ppm - 10pF - Temp Stability: ±50ppm -40°C to +125°C - Tape&Reel RoHS: Compliant 0
  • 1,000 $0.3955
  • 3,000 $0.3732
  • 5,000 $0.3356
  • 8,000 $0.3306
  • 10,000 $0.3256
  • 15,000 $0.3207
  • 25,000 $0.3159
  • 50,000 $0.3112
$0.3112 / $0.3955 Buy Now
DISTI # ABM11AIG-24.000MHZ-3Z-T
Avnet Abacus Crystal, 24 MHz, SMD, 2mm x 1.6mm, 50 ppm, 10 pF, 25 ppm, ABM11AIG - Tape and Reel (Alt: ABM11AIG-24.000MHZ-3Z-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for ABM11AIG-24.000MHZ-3Z-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ABM11AIG-24.000MHZ-3Z-T by Abracon Corporation

ABM11AIG-24.000MHZ-3Z-T
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
SMD, 4 PIN
Reach Compliance Code
compliant
HTS Code
8541.60.00.60
Factory Lead Time
12 Weeks
Samacsys Manufacturer
ABRACON
Additional Feature
AEC-Q200; TS16949; TR, 7 INCH
Aging
2 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
Frequency Stability
0.005%
Frequency Tolerance
25 ppm
JESD-609 Code
e4
Load Capacitance
10 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
24 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch)
Series Resistance
80 Ω
Surface Mount
YES
Terminal Finish
NICKEL GOLD
Want to compare parts?
  1. ABM11AIG-24.000MHZ-3Z-T
    Abracon Corporation
    Parallel - Fundamental Quartz Crystal, 24MHz Nom, SMD, 4 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ABM11AIG-24.000MHZ-3Z-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ABM11AIG-24.000MHZ-3Z-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of ABM11AIG-24.000MHZ-3Z-T would you like to use for your alert(s)?
  • Please alert me when ABM11AIG-24.000MHZ-3Z-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ABM11AIG-24.000MHZ-3Z-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ABM11AIG-24.000MHZ-3Z-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ABM11AIG-24.000MHZ-3Z-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ABM11AIG-24.000MHZ-3Z-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ABM11AIG-24.000MHZ-3Z-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: