-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 25.000MHZ 6PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6215
|
Newark | Crystal, Aec-Q200, 25Mhz, 6Pf, 2X1.6Mm, Frequency Nom:25Mhz, Crystal Case:Smd, 2Mm X 1.6Mm, Frequency Stability +/-:100Ppm, Load Capacitance:6Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm11Aig Series Rohs Compliant: Yes |Abracon ABM11AIG-25.000MHZ-6-2-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.1080 | Buy Now |
DISTI #
84AC6216
|
Newark | Crystal, Aec-Q200, 25Mhz, 6Pf, 2X1.6Mm, Frequency Nom:25Mhz, Crystal Case:Smd, 2Mm X 1.6Mm, Frequency Stability +/-:100Ppm, Load Capacitance:6Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm11Aig Series Rohs Compliant: Yes |Abracon ABM11AIG-25.000MHZ-6-2-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3330 / $0.4330 | Buy Now |
DISTI #
535-14784-1-ND
|
DigiKey | CRYSTAL 25.0000MHZ 6PF SMD Min Qty: 1000 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3787 | Buy Now |
DISTI #
ABM11AIG-25.000MHZ-6-2-T
|
Avnet Americas | Crystal, 25 MHz, SMD, 2mm x 1.6mm, 100 ppm, 6 pF, 20 ppm, ABM11AIG - Tape and Reel (Alt: ABM11AIG-25.000MHZ-6-2-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.3196 / $0.3850 | Buy Now |
DISTI #
84AC6215
|
Avnet Americas | Crystal, 25 MHz, SMD, 2mm x 1.6mm, 100 ppm, 6 pF, 20 ppm, ABM11AIG - Product that comes on tape, but is not reeled (Alt: 84AC6215) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Ammo Pack | 1000 Partner Stock |
|
$0.4740 / $0.6450 | Buy Now |
DISTI #
815-ABM11AIG256-2T
|
Mouser Electronics | Crystals CRYSTAL 25.000MHZ 6PF SMD RoHS: Compliant | 608 |
|
$0.3550 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3130 | Buy Now |
|
Onlinecomponents.com | Automotive & Industrial SMD Quartz Crystal - 25.000MHZ ±20ppm - 6pF - Temp Stability: ±100ppm -40°C to +125°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.3069 / $0.3977 | Buy Now |
DISTI #
54500663
|
Verical | Crystal 25MHz ±20ppm (Tol) ±100ppm (Stability) 6pF FUND 80Ohm Automotive AEC-Q200 4-Pin Mini-CSMD T/R Min Qty: 463 Package Multiple: 1 | Americas - 1000 |
|
$0.1579 / $0.1693 | Buy Now |
DISTI #
ABM11AIG-25.000MHZ-6-2-T
|
Avnet Americas | Crystal, 25 MHz, SMD, 2mm x 1.6mm, 100 ppm, 6 pF, 20 ppm, ABM11AIG - Tape and Reel (Alt: ABM11AIG-25.000MHZ-6-2-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.3196 / $0.3850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM11AIG-25.000MHZ-6-2-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM11AIG-25.000MHZ-6-2-T
Abracon Corporation
CRYSTAL 25.000MHZ 6PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | ABRACON | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2mm x 1.6mm x 0.59mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES |