-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 16.0000MHZ 7PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-13811-1-ND
|
DigiKey | CRYSTAL 16.0000MHZ 7PF SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4091 / $0.7900 | Buy Now |
DISTI #
ABM11W-16.0000MHZ-7-B1U-T3
|
Avnet Americas | - Tape and Reel (Alt: ABM11W-16.0000MHZ-7-B1U-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2948 / $0.4500 | Buy Now |
DISTI #
815-11W16-7B1UT
|
Mouser Electronics | Crystals CRYSTAL 16.0000MHZ 7PF SMD RoHS: Compliant | 0 |
|
$0.3720 / $0.4290 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3750 | Buy Now |
|
Onlinecomponents.com | Low Profile SMD Quartz Crystal - 16.0000MHZ ±10ppm - 7pF - Temp Stability: ±10ppm -20°C to +70°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.2280 / $0.3800 | Buy Now |
DISTI #
ABM11W-16.0000MHZ-7-B1U-T3
|
Avnet Americas | - Tape and Reel (Alt: ABM11W-16.0000MHZ-7-B1U-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2948 / $0.4500 | Buy Now |
DISTI #
ABM11W-16.0000MHZ-7-B1U-T3
|
Avnet Americas | - Tape and Reel (Alt: ABM11W-16.0000MHZ-7-B1U-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2948 / $0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM11W-16.0000MHZ-7-B1U-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM11W-16.0000MHZ-7-B1U-T3
Abracon Corporation
CRYSTAL 16.0000MHZ 7PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 7 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 2.0mm x 1.6mm x 0.5mm | |
Series Resistance | 120 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |