-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 19.2000MHZ 8PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-13817-1-ND
|
DigiKey | CRYSTAL 19.2000MHZ 8PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13926 In Stock |
|
$0.3583 / $0.6900 | Buy Now |
DISTI #
ABM11W-19.2000MHZ-8-D1X-T3
|
Avnet Americas | - Tape and Reel (Alt: ABM11W-19.2000MHZ-8-D1X-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2948 / $0.4500 | Buy Now |
DISTI #
815-11W19.2-8D1XT
|
Mouser Electronics | Crystals CRYSTAL 19.2000MHZ 8PF SMD RoHS: Compliant | 2346 |
|
$0.3580 / $0.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3750 | Buy Now |
|
Onlinecomponents.com | Low Profile SMD Quartz Crystal - 19.2000MHZ ±10ppm - 8pF - Temp Stability: ±20ppm -40°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.2627 / $0.4287 | Buy Now |
DISTI #
ABM11W-19.2000MHZ-8-D1X-T3
|
Avnet Abacus | - Tape and Reel (Alt: ABM11W-19.2000MHZ-8-D1X-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM11W-19.2000MHZ-8-D1X-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM11W-19.2000MHZ-8-D1X-T3
Abracon Corporation
CRYSTAL 19.2000MHZ 8PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 7 INCH | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 19.2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) | |
Series Resistance | 120 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |