There are no models available for this part yet.
Overview of ABM11W-19.4400MHZ-4-J1Z-T3 by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1385NBGI8 | Renesas Electronics Corporation | DPD Demodulator - 3200MHz to 4400MHz | |
F1385NBGI | Renesas Electronics Corporation | DPD Demodulator - 3200MHz to 4400MHz |
Price & Stock for ABM11W-19.4400MHZ-4-J1Z-T3 by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ABM11W-19.4400MHZ-
|
Avnet Americas | - Tape and Reel (Alt: ABM11W-19.4400MHZ-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
Onlinecomponents.com | Low Profile SMD Quartz Crystal - 19.4400MHZ ±10ppm - 4pF - Temp Stability: ±50ppm -40°C to +105°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.5240 / $1.0970 | Buy Now |
CAD Models for ABM11W-19.4400MHZ-4-J1Z-T3 by Abracon Corporation
Part Data Attributes for ABM11W-19.4400MHZ-4-J1Z-T3 by Abracon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.60.00.50
|
Factory Lead Time
|
32 Weeks
|
Additional Feature
|
TR, 7 INCH
|
Aging
|
2 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
10 µW
|
Frequency Stability
|
0.005%
|
Frequency Tolerance
|
10 ppm
|
JESD-609 Code
|
e4
|
Load Capacitance
|
4 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
19.44 MHz
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch)
|
Series Resistance
|
120 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
Nickel/Gold (Ni/Au)
|
Alternate Parts for ABM11W-19.4400MHZ-4-J1Z-T3
This table gives cross-reference parts and alternative options found for ABM11W-19.4400MHZ-4-J1Z-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM11W-19.4400MHZ-4-J1Z-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABM11W-19.7079MHZ-4-J1Z-T3 | CRYSTAL 19.7079MHZ 4PF SMD | Abracon Corporation | ABM11W-19.4400MHZ-4-J1Z-T3 vs ABM11W-19.7079MHZ-4-J1Z-T3 |
ABM11W-19.2000MHZ-4-J1Z-T3 | CRYSTAL 19.2000MHZ 4PF SMD | Abracon Corporation | ABM11W-19.4400MHZ-4-J1Z-T3 vs ABM11W-19.2000MHZ-4-J1Z-T3 |
ABM11W-19.6608MHZ-4-J1Z-T3 | CRYSTAL 19.6608MHZ 4PF SMD | Abracon Corporation | ABM11W-19.4400MHZ-4-J1Z-T3 vs ABM11W-19.6608MHZ-4-J1Z-T3 |
ABM11W-19.9680MHZ-4-J1Z-T3 | CRYSTAL 19.9680MHZ 4PF SMD | Abracon Corporation | ABM11W-19.4400MHZ-4-J1Z-T3 vs ABM11W-19.9680MHZ-4-J1Z-T3 |
ABM11W-19.6800MHZ-4-J1Z-T3 | CRYSTAL 19.6800MHZ 4PF SMD | Abracon Corporation | ABM11W-19.4400MHZ-4-J1Z-T3 vs ABM11W-19.6800MHZ-4-J1Z-T3 |