Part Details for ABM11W-19.4400MHZ-6-J2Z-T3 by Abracon Corporation
Overview of ABM11W-19.4400MHZ-6-J2Z-T3 by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4351BCPZ-RL7 | Analog Devices | 34-4400MHz PLL with Integrated | |
F1385NBGI8 | Renesas Electronics Corporation | DPD Demodulator - 3200MHz to 4400MHz | |
F1385NBGI | Renesas Electronics Corporation | DPD Demodulator - 3200MHz to 4400MHz |
Price & Stock for ABM11W-19.4400MHZ-6-J2Z-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABM11W-19.4400MHZ-
|
Avnet Americas | - Tape and Reel (Alt: ABM11W-19.4400MHZ-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Low Profile SMD Quartz Crystal - 19.4400MHZ ±20ppm - 6pF - Temp Stability: ±50ppm -40°C to +105°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.2564 / $0.4225 | Buy Now |
Part Details for ABM11W-19.4400MHZ-6-J2Z-T3
ABM11W-19.4400MHZ-6-J2Z-T3 CAD Models
ABM11W-19.4400MHZ-6-J2Z-T3 Part Data Attributes
|
ABM11W-19.4400MHZ-6-J2Z-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM11W-19.4400MHZ-6-J2Z-T3
Abracon Corporation
CRYSTAL 19.4400MHZ 6PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 32 Weeks | |
Additional Feature | TR, 7 INCH | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 19.44 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) | |
Series Resistance | 120 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |