-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 20.0000MHZ 7PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK6792
|
Newark | Parallel - Fundamental Quartz Crystal, 20Mhz Nom Rohs Compliant: Yes |Abracon ABM11W-20.0000MHZ-7-K1Z-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.4580 | Buy Now |
DISTI #
2266-ABM11W-20.0000MHZ-7-K1Z-T3TR-ND
|
DigiKey | CRYSTAL 20.0000MHZ 7PF SMD Min Qty: 1 Lead time: 15 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.3400 / $0.4200 | Buy Now |
DISTI #
535-13823-1-ND
|
DigiKey | CRYSTAL 20.0000MHZ 7PF SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4394 / $0.7900 | Buy Now |
DISTI #
ABM11W-20.0000MHZ-7-K1Z-T3
|
Avnet Americas | - Tape and Reel (Alt: ABM11W-20.0000MHZ-7-K1Z-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2948 / $0.4500 | Buy Now |
DISTI #
815-11W20-7K1ZT
|
Mouser Electronics | Crystals CRYSTAL 20.0000MHZ 7PF SMD RoHS: Compliant | 0 |
|
$0.3730 / $0.4140 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3750 | Buy Now |
|
Onlinecomponents.com | Low Profile SMD Quartz Crystal - 20.0000MHZ ±10ppm - 7pF - Temp Stability: ±50ppm -40°C to +125°C - Tape&Reel RoHS: Compliant |
6000 Partner Stock |
|
$0.2680 / $0.4373 | Buy Now |
DISTI #
ABM11W-20.0000MHZ-7-K1Z-T3
|
Avnet Abacus | - Tape and Reel (Alt: ABM11W-20.0000MHZ-7-K1Z-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Low Profile SMD Quartz Crystal - 20.0000MHZ ±10ppm - 7pF - Temp Stability: ±50ppm -40°C to +125°C - Tape&Reel RoHS: Compliant |
6000 Partner Stock |
|
$0.2680 / $0.4373 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM11W-20.0000MHZ-7-K1Z-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM11W-20.0000MHZ-7-K1Z-T3
Abracon Corporation
CRYSTAL 20.0000MHZ 7PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 7 INCH | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 7 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) | |
Series Resistance | 120 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |