-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 38.4000MHZ 8PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ0712
|
Newark | Crystal, 38.4Mhz, 8Pf, 2Mm X 1.6Mm Rohs Compliant: Yes |Abracon ABM11W-38.4000MHZ-8-D1X-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.3470 / $0.4170 | Buy Now |
DISTI #
73AJ0711
|
Newark | Crystal, 38.4Mhz, 8Pf, 2Mm X 1.6Mm Rohs Compliant: Yes |Abracon ABM11W-38.4000MHZ-8-D1X-T3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1084 |
|
$0.5240 / $0.5820 | Buy Now |
DISTI #
77AK4965
|
Newark | Crystal 38.4000Mhz 8Pf Smd Rohs Compliant: Yes |Abracon ABM11W-38.4000MHZ-8-D1X-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3660 / $0.6090 | Buy Now |
DISTI #
77AK4966
|
Newark | Xtal, 38.4Mhz, 8Pf, Smd, 2Mm X 1.6Mm, Frequency Nom:38.4Mhz, Crystal Case:Smd, 2Mm X 1.6Mm, Frequency Stability +/-:20Ppm, Load Capacitance:8Pf, Frequency Tolerance +/-:10Ppm, Product Range:Abm11W, Operating Temperature Min:-40°Crohs Compliant: Yes |Abracon ABM11W-38.4000MHZ-8-D1X-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3660 / $0.6090 | Buy Now |
DISTI #
535-13910-1-ND
|
DigiKey | CRYSTAL 38.4000MHZ 8PF SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
103410 In Stock |
|
$0.2605 / $0.5600 | Buy Now |
DISTI #
ABM11W-38.4000MHZ-8-D1X-T3
|
Avnet Americas | - Tape and Reel (Alt: ABM11W-38.4000MHZ-8-D1X-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2948 / $0.4500 | Buy Now |
DISTI #
815-11W38.4-8D1XT
|
Mouser Electronics | Crystals CRYSTAL 38.4000MHZ 8PF SMD RoHS: Compliant | 3301 |
|
$0.3150 / $0.5600 | Buy Now |
|
Future Electronics | IoT optimised crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4200 | Buy Now |
|
Onlinecomponents.com | Low Profile SMD Quartz Crystal - 38.4000MHZ ±10ppm - 8pF - Temp Stability: ±20ppm -40°C to +85°C - Tape&Reel RoHS: Compliant |
3000 In Stock |
|
$0.2538 / $0.4103 | Buy Now |
DISTI #
66427989
|
Verical | Crystal 38.4MHz ±10ppm (Tol) ±20ppm (Stability) 8pF FUND 60Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2302 | Americas - 3000 |
|
$0.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM11W-38.4000MHZ-8-D1X-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM11W-38.4000MHZ-8-D1X-T3
Abracon Corporation
CRYSTAL 38.4000MHZ 8PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 7 INCH | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 38.4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |