-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 40.0000MHZ 4PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK6827
|
Newark | Crystals Crystal 40.0000Mhz 4Pf Smd Rohs Compliant: Yes |Abracon ABM11W-40.0000MHZ-4-D1X-T3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.4880 / $0.5150 | Buy Now |
DISTI #
535-ABM11W-40.0000MHZ-4-D1X-T3CT-ND
|
DigiKey | CRYSTAL 40.0000MHZ 4PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3699 In Stock |
|
$0.2428 / $0.4700 | Buy Now |
DISTI #
ABM11W-40.0000MHZ-
|
Avnet Americas | Crystal 40MHz 4pF 4-Pin SMD T/R - Tape and Reel (Alt: ABM11W-40.0000MHZ-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4159 | Buy Now |
DISTI #
815-11W40-4D1XT
|
Mouser Electronics | Crystals CRYSTAL 40.0000MHZ 4PF SMD RoHS: Compliant | 2861 |
|
$0.4520 / $0.7800 | Buy Now |
|
Future Electronics | ABM11W Series 40 MHz ±10 ppm 4 pF -40 to 85 °C Surface Mount Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4400 | Buy Now |
|
Future Electronics | ABM11W Series 40 MHz ±10 ppm 4 pF -40 to 85 °C Surface Mount Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.5000 / $0.6750 | Buy Now |
|
Onlinecomponents.com | Low Profile SMD Quartz Crystal - 40.0000MHZ ±10ppm - 4pF - Temp Stability: ±20ppm -40°C to +85°C - Tape&Reel RoHS: Compliant |
3000 Partner Stock |
|
$0.4490 / $0.5583 | Buy Now |
DISTI #
65701164
|
Verical | Crystal 40MHz ±10ppm (Tol) ±20ppm (Stability) 4pF FUND 60Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.4300 | Buy Now |
DISTI #
ABM11W40.0000M-0
|
TME | ABM11W-40.0000MHZ-4-D1X-T3 Min Qty: 3000 | 3000 |
|
$0.4671 | Buy Now |
DISTI #
ABM11W-404D1XT3
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM11W-40.0000MHZ-4-D1X-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM11W-40.0000MHZ-4-D1X-T3
Abracon Corporation
CRYSTAL 40.0000MHZ 4PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 7 INCH | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 4 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES |