-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 40.0000MHZ 7PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK6828
|
Newark | Parallel - Fundamental Quartz Crystal, 40Mhz Nom Rohs Compliant: Yes |Abracon ABM11W-40.0000MHZ-7-D1X-T3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.4250 / $0.4490 | Buy Now |
DISTI #
535-13917-1-ND
|
DigiKey | CRYSTAL 40.0000MHZ 7PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2814 In Stock |
|
$0.2114 / $0.8200 | Buy Now |
DISTI #
ABM11W-40.0000MHZ-
|
Avnet Americas | - Tape and Reel (Alt: ABM11W-40.0000MHZ-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1802 | Buy Now |
DISTI #
815-11W40-7D1XT
|
Mouser Electronics | Crystals CRYSTAL 40.0000MHZ 7PF SMD RoHS: Compliant | 0 |
|
$0.1800 / $0.1950 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3750 | Buy Now |
|
Onlinecomponents.com | Low Profile SMD Quartz Crystal - 40.0000MHZ ±10ppm - 7pF - Temp Stability: ±20ppm -40°C to +85°C - Tape&Reel RoHS: Compliant |
3000 Partner Stock |
|
$0.1626 / $0.2104 | Buy Now |
DISTI #
65662828
|
Verical | Crystal 40MHz ±10ppm (Tol) ±20ppm (Stability) 7pF FUND 60Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.3800 | Buy Now |
DISTI #
ABM11W40.0000M-2
|
TME | ABM11W-40.0000MHZ-7-D1X-T3 Min Qty: 3000 | 3000 |
|
$0.4201 | Buy Now |
DISTI #
ABM11W-40.0000MHZ-7-D1X-T3
|
Avnet Abacus | - Tape and Reel (Alt: ABM11W-40.0000MHZ-7-D1X-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S101600815688
|
Chip1Stop | Resonators RoHS: Compliant | 3000 |
|
$0.4580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM11W-40.0000MHZ-7-D1X-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM11W-40.0000MHZ-7-D1X-T3
Abracon Corporation
CRYSTAL 40.0000MHZ 7PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 7 INCH | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 7 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |