Part Details for ABM11W24.5760MHZ4D1XT by Abracon Corporation
Overview of ABM11W24.5760MHZ4D1XT by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABM11W24.5760MHZ4D1XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25935142
|
Verical | Crystal 24.576MHz ±10ppm (Tol) ±20ppm (Stability) 4pF FUND 100Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 1742 | Americas - 3000 |
|
$0.2250 | Buy Now |
DISTI #
C1S101600536091
|
Chip1Stop | Resonators | 3000 |
|
$0.2310 / $0.2930 | Buy Now |
Part Details for ABM11W24.5760MHZ4D1XT
ABM11W24.5760MHZ4D1XT CAD Models
ABM11W24.5760MHZ4D1XT Part Data Attributes
|
ABM11W24.5760MHZ4D1XT
Abracon Corporation
Buy Now
|
Compare Parts:
ABM11W24.5760MHZ4D1XT
Abracon Corporation
|
Samacsys Manufacturer | ABRACON |