Part Details for ABM11W24.5760MHZ6D1XT by Abracon Corporation
Overview of ABM11W24.5760MHZ6D1XT by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABM11W24.5760MHZ6D1XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_18696873
|
Arrow Electronics | Crystal 24.576MHz ±10ppm (Tol) ±20ppm (Stability) 6pF FUND 100Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1737 Container: Cut Strips | Americas - 3000 |
|
$0.1963 / $0.2229 | Buy Now |
DISTI #
25935333
|
Verical | Crystal 24.576MHz ±10ppm (Tol) ±20ppm (Stability) 6pF FUND 100Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 1737 | Americas - 3000 |
|
$0.1963 / $0.2163 | Buy Now |
Part Details for ABM11W24.5760MHZ6D1XT
ABM11W24.5760MHZ6D1XT CAD Models
ABM11W24.5760MHZ6D1XT Part Data Attributes
|
ABM11W24.5760MHZ6D1XT
Abracon Corporation
Buy Now
|
Compare Parts:
ABM11W24.5760MHZ6D1XT
Abracon Corporation
|
Samacsys Manufacturer | ABRACON |