Part Details for ABM12W-24.5535MHZ-7-K1Z-T3 by Abracon Corporation
Overview of ABM12W-24.5535MHZ-7-K1Z-T3 by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for ABM12W-24.5535MHZ-7-K1Z-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABM12W-24.5535MHZ-
|
Avnet Americas | - Tape and Reel (Alt: ABM12W-24.5535MHZ-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Low Profile SMD Quartz Crystal - 24.5535MHZ ±10ppm - 7pF - Temp Stability: ±50ppm -40°C to +125°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.4965 / $1.0400 | Buy Now |
Part Details for ABM12W-24.5535MHZ-7-K1Z-T3
ABM12W-24.5535MHZ-7-K1Z-T3 CAD Models
ABM12W-24.5535MHZ-7-K1Z-T3 Part Data Attributes
|
ABM12W-24.5535MHZ-7-K1Z-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM12W-24.5535MHZ-7-K1Z-T3
Abracon Corporation
CRYSTAL 24.5535MHZ 7PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 32 Weeks | |
Additional Feature | TR, 7 INCH | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 7 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24.5535 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L1.6XB1.2XH0.4 (mm)/L0.063XB0.047XH0.016 (inch) | |
Series Resistance | 120 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |