-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 27.0000MHZ 8PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ABM12W-27.0000MHZ-8-B1U-T3CT-ND
|
DigiKey | CRYSTAL 27.0000MHZ 8PF SMD Min Qty: 1 Lead time: 35 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2324 In Stock |
|
$0.5454 / $1.0500 | Buy Now |
DISTI #
ABM12W-27.0000MHZ-8-B1U-T3
|
Avnet Americas | - Tape and Reel (Alt: ABM12W-27.0000MHZ-8-B1U-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.4020 / $0.6000 | Buy Now |
DISTI #
815-12W27-8B1UT
|
Mouser Electronics | Crystals CRYSTAL 27.0000MHZ 8PF SMD RoHS: Compliant | 2111 |
|
$0.5010 / $1.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.5000 | Buy Now |
|
Onlinecomponents.com | Low Profile SMD Quartz Crystal - 27.0000MHZ ±10ppm - 8pF - Temp Stability: ±10ppm -20°C to +70°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.4965 / $1.0400 | Buy Now |
DISTI #
ABM12W-27.0000MHZ-8-B1U-T3
|
Avnet Abacus | - Tape and Reel (Alt: ABM12W-27.0000MHZ-8-B1U-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM12W-27.0000MHZ-8-B1U-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM12W-27.0000MHZ-8-B1U-T3
Abracon Corporation
CRYSTAL 27.0000MHZ 8PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 7 INCH | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L1.6XB1.2XH0.4 (mm)/L0.063XB0.047XH0.016 (inch) | |
Series Resistance | 120 Ω | |
Surface Mount | YES |