-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 36.0000MHZ 6PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK6858
|
Newark | Crystals Crystal 36.0000Mhz 6Pf Smd Rohs Compliant: Yes |Abracon ABM12W-36.0000MHZ-6-B1U-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 9000 |
|
$0.5670 / $0.5980 | Buy Now |
DISTI #
535-13979-1-ND
|
DigiKey | CRYSTAL 36.0000MHZ 6PF SMD Min Qty: 1 Lead time: 35 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2923 In Stock |
|
$0.5454 / $1.0500 | Buy Now |
DISTI #
ABM12W-36.0000MHZ-6-B1U-T3
|
Avnet Americas | Crystal 36MHz 6pF 4-Pin SMD T/R - Tape and Reel (Alt: ABM12W-36.0000MHZ-6-B1U-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.4020 / $0.6000 | Buy Now |
DISTI #
815-12W36-6B1UT
|
Mouser Electronics | Crystals CRYSTAL 36.0000MHZ 6PF SMD RoHS: Compliant | 2980 |
|
$0.4620 / $1.0500 | Buy Now |
|
Future Electronics | ABM12W Series 36 MHz ±10 ppm 6 pF -20 to 70 °C Surface Mount Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.5550 | Buy Now |
|
Future Electronics | ABM12W Series 36 MHz ±10 ppm 6 pF -20 to 70 °C Surface Mount Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.5650 / $0.7650 | Buy Now |
|
Onlinecomponents.com | Low Profile SMD Quartz Crystal - 36.0000MHZ ±10ppm - 6pF - Temp Stability: ±10ppm -20°C to +70°C - Tape&Reel RoHS: Compliant |
9000 Partner Stock |
|
$0.5060 / $1.1100 | Buy Now |
DISTI #
ABM12W-36.0000MHZ-6-B1U-T3
|
Avnet Abacus | Crystal 36MHz 6pF 4-Pin SMD T/R - Tape and Reel (Alt: ABM12W-36.0000MHZ-6-B1U-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Low Profile SMD Quartz Crystal - 36.0000MHZ ±10ppm - 6pF - Temp Stability: ±10ppm -20°C to +70°C - Tape&Reel RoHS: Compliant |
9000 Partner Stock |
|
$0.5060 / $1.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM12W-36.0000MHZ-6-B1U-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM12W-36.0000MHZ-6-B1U-T3
Abracon Corporation
CRYSTAL 36.0000MHZ 6PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 7 INCH | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 36 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L1.6XB1.2XH0.4 (mm)/L0.063XB0.047XH0.016 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES |