Part Details for ABM13W-32.0000MHZ-5-D2G-T5 by Abracon Corporation
Overview of ABM13W-32.0000MHZ-5-D2G-T5 by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for ABM13W-32.0000MHZ-5-D2G-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABM13W-32.0000MHZ-5-D2G-T5-ND
|
DigiKey | CRYSTAL 32.0000MHZ 5PF SMD Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ABM13W-32.0000MHZ-
|
Avnet Americas | - Tape and Reel (Alt: ABM13W-32.0000MHZ-) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5100 / $4.2400 | Buy Now |
Part Details for ABM13W-32.0000MHZ-5-D2G-T5
ABM13W-32.0000MHZ-5-D2G-T5 CAD Models
ABM13W-32.0000MHZ-5-D2G-T5 Part Data Attributes
|
ABM13W-32.0000MHZ-5-D2G-T5
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM13W-32.0000MHZ-5-D2G-T5
Abracon Corporation
CRYSTAL 32MHZ 5PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | AT-CUT | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 1.2mm x 1.0mm x 0.3mm | |
Series Resistance | 45 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |