-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 37.4MHZ 5PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK6872
|
Newark | Crystals Crystal 37.4Mhz 5Pf Smd Rohs Compliant: Yes |Abracon ABM13W-37.4000MHZ-5-B2G-T5 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$1.3300 | Buy Now |
DISTI #
2266-ABM13W-37.4000MHZ-5-B2G-T5TR-ND
|
DigiKey | CRYSTAL 37.4000MHZ 5PF SMD Min Qty: 5000 Lead time: 29 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5000 In Stock |
|
$1.3800 | Buy Now |
DISTI #
ABM13W-37.4000MHZ-5-B2G-T5-ND
|
DigiKey | CRYSTAL 37.4000MHZ 5PF SMD Min Qty: 5000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3376 | Buy Now |
DISTI #
ABM13W-37.4000MHZ-5-B2G-T5
|
Avnet Americas | - Tape and Reel (Alt: ABM13W-37.4000MHZ-5-B2G-T5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.2382 / $1.4715 | Buy Now |
DISTI #
815-13W37.4-5-B2GT
|
Mouser Electronics | Crystals CRYSTAL 37.4MHZ 5PF SMD RoHS: Compliant | 0 |
|
$1.3000 | Order Now |
|
Onlinecomponents.com | IoT Optimized Ultra-Miniature Quartz Crystal - 37.4 MHz - ±20ppm Tolerance - ±15ppm Stability - 5 pF - 50 Ohms ESR - 4-SMD - No Lead - 5kpcs / Reel. |
5000 Partner Stock |
|
$1.3000 / $1.5600 | Buy Now |
DISTI #
65735744
|
Verical | Crystal 37.4MHz ±20ppm (Tol) ±15ppm (Stability) 5pF FUND 50Ohm 4-Pin SMD T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.9800 | Buy Now |
DISTI #
ABM13W-37.4000MHZ-5-B2G-T5
|
Avnet Americas | - Tape and Reel (Alt: ABM13W-37.4000MHZ-5-B2G-T5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.2382 / $1.4715 | Buy Now |
|
Master Electronics | IoT Optimized Ultra-Miniature Quartz Crystal - 37.4 MHz - ±20ppm Tolerance - ±15ppm Stability - 5 pF - 50 Ohms ESR - 4-SMD - No Lead - 5kpcs / Reel. |
5000 Partner Stock |
|
$1.3000 / $1.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM13W-37.4000MHZ-5-B2G-T5
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM13W-37.4000MHZ-5-B2G-T5
Abracon Corporation
CRYSTAL 37.4MHZ 5PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT-CUT | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 37.4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 1.2mm x 1.0mm x 0.3mm | |
Series Resistance | 25 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |