Crystals/Resonators
ABM13W-40.0000MHZ-6-JH7Y-T5
Abracon Corporation
Description: CRYSTAL 40MHZ 6PF SMD

Overview of ABM13W-40.0000MHZ-6-JH7Y-T5 by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for ABM13W-40.0000MHZ-6-JH7Y-T5 by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ABM13W-40.0000MHZ-
Avnet Americas - Tape and Reel (Alt: ABM13W-40.0000MHZ-) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel 0
RFQ

CAD Models for ABM13W-40.0000MHZ-6-JH7Y-T5 by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ABM13W-40.0000MHZ-6-JH7Y-T5 by Abracon Corporation

ABM13W-40.0000MHZ-6-JH7Y-T5
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
HTS Code
8541.60.00.60
Factory Lead Time
28 Weeks
Additional Feature
AT-CUT
Aging
2 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
Frequency Stability
0.003%
Frequency Tolerance
7 ppm
JESD-609 Code
e4
Load Capacitance
6 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
40 MHz
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Physical Dimension
1.2mm x 1.0mm x 0.3mm
Series Resistance
25 Ω
Surface Mount
YES
Terminal Finish
Nickel/Gold (Ni/Au)
Want to compare parts?
  1. ABM13W-40.0000MHZ-6-JH7Y-T5
    Abracon Corporation
    CRYSTAL 40MHZ 6PF SMD
    VS

Alternate Parts for ABM13W-40.0000MHZ-6-JH7Y-T5

This table gives cross-reference parts and alternative options found for ABM13W-40.0000MHZ-6-JH7Y-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM13W-40.0000MHZ-6-JH7Y-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ABM13W-40.0000MHZ-6-DH7Y-T5 CRYSTAL 40MHZ 6PF SMD Abracon Corporation ABM13W-40.0000MHZ-6-JH7Y-T5 vs ABM13W-40.0000MHZ-6-DH7Y-T5
ABM13W-40.0000MHZ-6-BH7Y-T5 CRYSTAL 40MHZ 6PF SMD Abracon Corporation ABM13W-40.0000MHZ-6-JH7Y-T5 vs ABM13W-40.0000MHZ-6-BH7Y-T5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ABM13W-40.0000MHZ-6-JH7Y-T5 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ABM13W-40.0000MHZ-6-JH7Y-... by Abracon Corporation

Select Manufacturer
Which Manufacturer of ABM13W-40.0000MHZ-6-JH7Y-... would you like to use for your alert(s)?
  • Please alert me when ABM13W-40.0000MHZ-6-JH7Y-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ABM13W-40.0000MHZ-6-JH7Y-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ABM13W-40.0000MHZ-6-JH7Y-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ABM13W-40.0000MHZ-6-JH7Y-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ABM13W-40.0000MHZ-6-JH7Y-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ABM13W-40.0000MHZ-6-JH7Y-T5 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: