Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Ceramic Mcpu Crystal, 40Mhz, 18Pf, Smd, Crystal Case:-, Load Capacitance:18Pf, Product Range:Abm2 Series, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Crystal Mounting Type:Smd, Frequency:40Mhz, No. Of Pins:2Pins Rohs Compliant: Yes |Abracon ABM2-40.000MHZ-D4YF-T
RoHS:
Compliant
Min Qty:
1000
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
|
0
|
|
$0.5660
|
Buy Now
|
|
|
DigiKey
|
CRYSTAL 40.0000MHZ 18PF SMD
Min Qty:
1
Lead time:
13 Weeks
Container:
Cut Tape (CT), Digi-Reel®, Tape & Reel (TR)
|
Temporarily Out of Stock
|
|
$0.6264 / $0.9800
|
Buy Now
|
|
DISTI #
ABM2-40.000MHZ-D4Y
|
Avnet Americas
|
Crystal, 18 pF - Tape and Reel (Alt: ABM2-40.000MHZ-D4Y)
RoHS:
Compliant
Min Qty:
1000
Package Multiple:
1000
Lead time:
26 Weeks, 0 Days
Container:
Reel
|
0
|
|
$0.4284
|
Buy Now
|
|
DISTI #
815-ABM2-40-D4YF-T
|
Mouser Electronics
|
Crystals CRYSTAL 40.0000MHZ 18PF SMD
RoHS:
Compliant
|
8
|
-
1
$1.0000
-
100
$0.7550
-
500
$0.7150
-
1,000
$0.5620
-
2,000
$0.5420
-
5,000
$0.5240
-
10,000
$0.5120
|
$0.5120 / $1.0000
|
Buy Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
1000
Package Multiple:
1000
Lead time:
26 Weeks
Container:
Reel
|
0Reel
|
|
$0.4500
|
Buy Now
|
|
|
Onlinecomponents.com
|
SMD Microprocessor Crystal - 40.000MHZ ±30ppm - 18pF - Temp Stability: ±30ppm -40°C to +85°C - Tape&Reel
RoHS:
Compliant
|
0
|
-
1,000
$0.5462
-
3,000
$0.5070
-
5,000
$0.4929
-
8,000
$0.4725
-
10,000
$0.4590
-
15,000
$0.4521
-
25,000
$0.4394
|
$0.4394 / $0.5462
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Abracon Corporation
VS
-