-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 12.0000MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH0774
|
Newark | Crystal, 12Mhz, 18Pf, Smd, 5Mm X 3.2Mm Rohs Compliant: Yes |Abracon ABM3-12.000MHZ-D2Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.3620 / $0.3980 | Buy Now |
DISTI #
77R1466
|
Newark | Crystal, 12Mhz, 18Pf, 5 X 3.2Mm, Frequency Nom:12Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm3 Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ABM3-12.000MHZ-D2Y-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14194 |
|
$0.6150 | Buy Now |
DISTI #
76R7517
|
Newark | Crystal, 12Mhz, 18Pf, 5 X 3.2Mm, Frequency Nom:12Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm3 Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ABM3-12.000MHZ-D2Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5290 / $0.5840 | Buy Now |
DISTI #
25AC5619
|
Newark | Industrial Temp. Crystal, Ceramic, 12.000Mhz, 18Pf, 20Ppm @ 25C, 30Ppm -40+85C, 5.0 X 3.2 X 1.3Mm Rohs Compliant: Yes |Abracon ABM3-12.000MHZ-D2Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4020 / $0.4390 | Buy Now |
DISTI #
535-10634-1-ND
|
DigiKey | CRYSTAL 12.0000MHZ 18PF SMD Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19435 In Stock |
|
$0.2614 / $0.5600 | Buy Now |
DISTI #
ABM3-12.000MHZ-D2Y
|
Avnet Americas | Crystal, 12 MHz, SMD, 5mm x 3.2mm, 30 ppm, 18 pF, 20 ppm, ABM3 - Tape and Reel (Alt: ABM3-12.000MHZ-D2Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 13000 |
|
$0.2516 / $0.3942 | Buy Now |
DISTI #
77R1466
|
Avnet Americas | Crystal, 12 MHz, SMD, 5mm x 3.2mm, 30 ppm, 18 pF, 20 ppm, ABM3 - Product that comes on tape, but is not reeled (Alt: 77R1466) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 3 Days Container: Ammo Pack | 14194 Partner Stock |
|
$0.4320 / $0.6200 | Buy Now |
DISTI #
815-ABM3-12-D2Y-T
|
Mouser Electronics | Crystals 12.0 MHZ 18PF 60OHM RoHS: Compliant | 69399 |
|
$0.2650 / $0.5600 | Buy Now |
DISTI #
71528091
|
RS | Crystal, Ceramic, 12.000MHZ, 18pf, 20ppm @ 25C, 30ppm -40+85C, 5.0 x 3.2 x 1.3mm, T/R | Abracon ABM3-12.000MHZ-D2Y-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4590 / $0.5400 | RFQ |
|
Future Electronics | ABM3 Series 12 MHz ±20 ppm 18 pF -40 to +85 °C SMT Miniature Ceramic Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 50000Reel |
|
$0.2050 / $0.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM3-12.000MHZ-D2Y-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM3-12.000MHZ-D2Y-T
Abracon Corporation
CRYSTAL 12.0000MHZ 18PF SMD
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 53 Weeks, 3 Days | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT-CUT CRYSTAL; TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |
This table gives cross-reference parts and alternative options found for ABM3-12.000MHZ-D2Y-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM3-12.000MHZ-D2Y-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
406D23D12M00000 | Parallel - Fundamental Quartz Crystal, 12MHz Nom, | CTS Corporation | ABM3-12.000MHZ-D2Y-T vs 406D23D12M00000 |
407F27D012M000 | Parallel - Fundamental Quartz Crystal, 12MHz Nom, | CTS Corporation | ABM3-12.000MHZ-D2Y-T vs 407F27D012M000 |
406C23D12M00000 | Parallel - Fundamental Quartz Crystal, 12MHz Nom, | CTS Corporation | ABM3-12.000MHZ-D2Y-T vs 406C23D12M00000 |
435F12023CDT | Parallel - Fundamental Quartz Crystal, 12MHz Nom, | CTS Corporation | ABM3-12.000MHZ-D2Y-T vs 435F12023CDT |
ABM7-12.000MHZ-D-2-Y-T | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Abracon Corporation | ABM3-12.000MHZ-D2Y-T vs ABM7-12.000MHZ-D-2-Y-T |
PR1GJ12.0000MHZ | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, MINATURE PACKAGE-2 | MtronPTI | ABM3-12.000MHZ-D2Y-T vs PR1GJ12.0000MHZ |
GSX-533/231EF12.0MHZ | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | ABM3-12.000MHZ-D2Y-T vs GSX-533/231EF12.0MHZ |
435F12023GDT | Parallel - Fundamental Quartz Crystal, 12MHz Nom, | CTS Corporation | ABM3-12.000MHZ-D2Y-T vs 435F12023GDT |
S5B12.000F1820F30 | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Shenzhen Sctf Electronics Co Ltd | ABM3-12.000MHZ-D2Y-T vs S5B12.000F1820F30 |
PR6GJ12.0000MHZ | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, MINATURE PACKAGE-2 | MtronPTI | ABM3-12.000MHZ-D2Y-T vs PR6GJ12.0000MHZ |