-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 33.0000MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R7532
|
Newark | Crystal, 33Mhz, 18Pf, 5 X 3.2Mm, Frequency Nom:33Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm3 Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ABM3-33.000MHZ-D2Y-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3810 / $0.4000 | Buy Now |
DISTI #
77R1481
|
Newark | Crystal, 33Mhz, 18Pf, 5 X 3.2Mm, Frequency Nom:33Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm3 Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ABM3-33.000MHZ-D2Y-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6420 | Buy Now |
DISTI #
535-10649-1-ND
|
DigiKey | CRYSTAL 33.0000MHZ 18PF SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3545 / $0.5500 | Buy Now |
DISTI #
ABM3-33.000MHZ-D2Y
|
Avnet Americas | INDUSTRIAL TEMP. CRYSTAL,CERAMIC,33.000MHZ,18PF,20PPM @ 25C - Tape and Reel (Alt: ABM3-33.000MHZ-D2Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2504 | Buy Now |
DISTI #
815-ABM3-33-D2Y-T
|
Mouser Electronics | Crystals CRYSTAL 33.0000MHZ 18PF SMD RoHS: Compliant | 1726 |
|
$0.2510 / $0.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2630 | Buy Now |
|
Onlinecomponents.com | SMD Crystal - 33.000MHZ ±20ppm - 18pF - Temp Stability: ±30ppm -40°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.2292 / $0.3006 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.4208 / $1.0520 | Buy Now | |
|
Quest Components | 624 |
|
$0.2520 / $0.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM3-33.000MHZ-D2Y-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM3-33.000MHZ-D2Y-T
Abracon Corporation
CRYSTAL 33.0000MHZ 18PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 33 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 5mm x 3.2mm x 1.3mm | |
Series Resistance | 25 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |