Part Details for ABM3-8.000MHZ-E2Y-T by Abracon Corporation
Overview of ABM3-8.000MHZ-E2Y-T by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ABM3-8.000MHZ-E2Y-T
ABM3-8.000MHZ-E2Y-T CAD Models
ABM3-8.000MHZ-E2Y-T Part Data Attributes
|
ABM3-8.000MHZ-E2Y-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM3-8.000MHZ-E2Y-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT CUT; TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | |
Series Resistance | 140 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for ABM3-8.000MHZ-E2Y-T
This table gives cross-reference parts and alternative options found for ABM3-8.000MHZ-E2Y-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM3-8.000MHZ-E2Y-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABM3-8.000MHZ-B2Y-T | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN | Abracon Corporation | ABM3-8.000MHZ-E2Y-T vs ABM3-8.000MHZ-B2Y-T |
ABM3-8.000MHZ-E2Y | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN | Abracon Corporation | ABM3-8.000MHZ-E2Y-T vs ABM3-8.000MHZ-E2Y |
ABM3-8.000MHZ-2Y-T | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN | Abracon Corporation | ABM3-8.000MHZ-E2Y-T vs ABM3-8.000MHZ-2Y-T |
ABM3-8.000MHZ-N2Y-T | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN | Abracon Corporation | ABM3-8.000MHZ-E2Y-T vs ABM3-8.000MHZ-N2Y-T |
ABM3-8.000MHZ-B2Y | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN | Abracon Corporation | ABM3-8.000MHZ-E2Y-T vs ABM3-8.000MHZ-B2Y |
ABM3-8.000MHZ-C2Y | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN | Abracon Corporation | ABM3-8.000MHZ-E2Y-T vs ABM3-8.000MHZ-C2Y |
ABM3-8.000MHZ-D2Y | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN | Abracon Corporation | ABM3-8.000MHZ-E2Y-T vs ABM3-8.000MHZ-D2Y |