Part Details for ABM3B-129-13.560MHZ-10-1-U by Abracon Corporation
Overview of ABM3B-129-13.560MHZ-10-1-U by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABM3B-129-13.560MHZ-10-1-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9314
|
Newark | Abm3B-129-13.560Mhz-10-1-U |Abracon ABM3B-129-13.560MHZ-10-1-U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 / $1.9700 | Buy Now |
DISTI #
2266-ABM3B-129-13.560MHZ-10-1-U-ND
|
DigiKey | ABM3B-129-13.560MHZ-10-1-U Min Qty: 80 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1276 In Stock |
|
$0.8200 / $0.8900 | Buy Now |
|
Onlinecomponents.com | SMD Crystal - 13.560MHZ ±10ppm - 10pF - Temp Stability: ±10ppm -10°C to + 60°C - Tape&Reel RoHS: Compliant |
1276 Partner Stock |
|
$0.7750 / $1.2700 | Buy Now |
DISTI #
65663957
|
Verical | ABM3B-129-13.560MHZ-10-1-U Min Qty: 100 Package Multiple: 1 | Americas - 1276 |
|
$0.6000 / $0.6300 | Buy Now |
|
Master Electronics | SMD Crystal - 13.560MHZ ±10ppm - 10pF - Temp Stability: ±10ppm -10°C to + 60°C - Tape&Reel RoHS: Compliant |
1276 Partner Stock |
|
$0.7750 / $1.2700 | Buy Now |