-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 13.5600MHZ 10PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABM3B-13.560MHZ-10-B-1-U-T-ND
|
DigiKey | CRYSTAL 13.5600MHZ 10PF SMD Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ABM3B-13.560MHZ-10-B-1-U-T
|
Avnet Americas | XTAL, 13.560MHZ, 10PF, SMD, 5.0X3.2 - Tape and Reel (Alt: ABM3B-13.560MHZ-10-B-1-U-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
71320949
|
RS | Abracon Frequency Control - ABM3B-13.560MHz-10-B-1-U-T | Abracon ABM3B-13.560MHZ-10-B-1-U-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5400 / $0.6400 | RFQ |
|
Onlinecomponents.com | SMD Crystal - 13.560MHZ ±10ppm - 10pF - Temp Stability: ±10ppm -20°C to +70°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.5160 / $0.6070 | Buy Now |
DISTI #
ABM3B-13.560MHZ-10-B-1-U-T
|
Avnet Americas | XTAL, 13.560MHZ, 10PF, SMD, 5.0X3.2 - Tape and Reel (Alt: ABM3B-13.560MHZ-10-B-1-U-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM3B-13.560MHZ-10-B-1-U-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM3B-13.560MHZ-10-B-1-U-T
Abracon Corporation
CRYSTAL 13.5600MHZ 10PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 7 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 13.56 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch) | |
Series Resistance | 70 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |