-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 24.0000MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y2006
|
Newark | Crystal, 24Mhz, 18Pf, 5 X 3.2Mm, Frequency Nom:24Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:25Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:10Ppm, Product Range:Abm3B Series, Operating Temperature Rohs Compliant: Yes |Abracon ABM3B-24.000MHZ-R60-D-1-W-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2022 |
|
$1.0000 / $1.0900 | Buy Now |
DISTI #
13AC8058
|
Newark | Crystal, 24Mhz, 18Pf, 5 X 3.2Mm, Frequency Nom:24Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:25Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:10Ppm, Product Range:Abm3B Series, Operating Temperature Rohs Compliant: Yes |Abracon ABM3B-24.000MHZ-R60-D-1-W-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.7080 / $0.7790 | Buy Now |
DISTI #
29AC2058
|
Newark | Ember Chipset, Seam Seal Crystal565-2400-000, 24.000Mhz, 18Pf, 10Ppm@25C, 25Ppm-40+85C Rohs Compliant: Yes |Abracon ABM3B-24.000MHZ-R60-D-1-W-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 12000 |
|
$0.7460 / $0.7790 | Buy Now |
DISTI #
48T0864
|
Newark | Crystal 24.0000Mhz 18Pf Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ABM3B-24.000MHZ-R60-D-1-W-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6860 / $0.7660 | Buy Now |
DISTI #
535-9700-1-ND
|
DigiKey | CRYSTAL 24.0000MHZ 18PF SMD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
63807 In Stock |
|
$0.5028 / $0.9700 | Buy Now |
DISTI #
ABM3B-24.000MHZ-R6
|
Avnet Americas | Crystal, 24 MHz, SMD, 5mm x 3.2mm, 25 ppm, 18 pF, 10 ppm, ABM3B - Tape and Reel (Alt: ABM3B-24.000MHZ-R6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 12000 |
|
$0.5168 / $0.7700 | Buy Now |
DISTI #
815-ABM3B-24-R60D1WT
|
Mouser Electronics | Crystals CRYSTAL 24.0000MHZ 18PF SMD RoHS: Compliant | 23108 |
|
$0.5040 / $0.7700 | Buy Now |
|
Future Electronics | ABM3B Series 24 MHz ±10 ppm 18 pF -40 to +85°C SMT Ceramic Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 40000Reel |
|
$0.5000 | Buy Now |
|
Bristol Electronics | 152 |
|
RFQ | ||
DISTI #
ABM3B-24.000MHZ-R6
|
Avnet Americas | Crystal, 24 MHz, SMD, 5mm x 3.2mm, 25 ppm, 18 pF, 10 ppm, ABM3B - Tape and Reel (Alt: ABM3B-24.000MHZ-R6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 12000 |
|
$0.5168 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM3B-24.000MHZ-R60-D-1-W-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM3B-24.000MHZ-R60-D-1-W-T
Abracon Corporation
CRYSTAL 24.0000MHZ 18PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 10 µW | |
Frequency Stability | 0.0025% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |