There are no models available for this part yet.
Overview of ABM3B-25.000MHZ-D-2-W-T by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for ABM3B-25.000MHZ-D-2-W-T by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14N8689
|
Newark | Crystal 25.0000Mhz 18Pf Smd/Tape & Reel (Tr) |Abracon ABM3B-25.000MHZ-D-2-W-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3950 / $0.4290 | Buy Now | |
DISTI #
535-ABM3B-25.000MHZ-D-2-W-TTR-ND
|
DigiKey | CRYSTAL 25.0000MHZ 18PF SMD Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5016 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.5000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3445 / $0.4248 | Buy Now | ||
DISTI #
ABM3B-25.000MHZ-D-2-W-T
|
Avnet Abacus | Crystal 25MHz 18pF 4-Pin CSMD T/R - Tape and Reel (Alt: ABM3B-25.000MHZ-D-2-W-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
ABM3B-25.000MHZ-D-2-W-T
|
Avnet Asia | Crystal 25MHz 18pF 4-Pin CSMD T/R (Alt: ABM3B-25.000MHZ-D-2-W-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | 0 |
|
$0.5000 / $0.5634 | Buy Now |
CAD Models for ABM3B-25.000MHZ-D-2-W-T by Abracon Corporation
Part Data Attributes for ABM3B-25.000MHZ-D-2-W-T by Abracon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Package Description
|
ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.60.00.60
|
Additional Feature
|
TAPE AND REEL
|
Aging
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
PARALLEL - 3RD OVERTONE
|
Drive Level
|
10 µW
|
Frequency Stability
|
0.0025%
|
Frequency Tolerance
|
20 ppm
|
JESD-609 Code
|
e4
|
Load Capacitance
|
18 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
25 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch)
|
Series Resistance
|
50 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
Nickel/Gold (Ni/Au)
|
Related Parts for ABM3B-25.000MHZ-D-2-W-T
-
ABM3B-25.000MHZ-D-4-H-TQuartz Crystals
-
B32024A3224M000Fixed Capacitors
-
RK73H3ALTE4702FFixed Resistors
-
929842-01-10-30Headers and Edge Type Connectors
-
AISC-0603F-1R0J-TFixed Inductors
-
MBRS1100T3GRectifier Diodes
-
ATSAM3U4EA-CUMicrocontrollers
-
HI1206N101R-10Data Line Filters
-
STB18N65M5Power Field-Effect Transistors