-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABM3C-25.000MHZ-B-4-Y-T-ND
|
DigiKey | CRYSTAL 25.0000MHZ 18PF SMD Lead time: 53 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ABM3C-25.000MHZ-B-4-Y-T
|
Avnet Americas | XTAL, 25.000MHZ, 18PF, SMD, 5.0X3.2 - Tape and Reel (Alt: ABM3C-25.000MHZ-B-4-Y-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
815-ABM3C-25-B-4-YT
|
Mouser Electronics | Crystals CRYSTAL 25.0000MHZ 18PF SMD RoHS: Compliant | 43 |
|
$0.5660 / $1.0000 | Buy Now |
DISTI #
71320998
|
RS | Abracon Frequency Control - ABM3C-25.000MHz-B-4-Y-T | Abracon ABM3C-25.000MHZ-B-4-Y-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5400 / $0.6400 | RFQ |
|
Onlinecomponents.com | SMD Crystal - 25.000MHZ ±30ppm - 7pF - Temp Stability: ±30ppm -20°C to +70°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.5160 / $0.6070 | Buy Now |
DISTI #
ABM3C-25.000MHZ-B-4-Y-T
|
Avnet Americas | XTAL, 25.000MHZ, 18PF, SMD, 5.0X3.2 - Tape and Reel (Alt: ABM3C-25.000MHZ-B-4-Y-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
ABM3C-25.000MHZ-B-4-Y-T
|
Avnet Americas | XTAL, 25.000MHZ, 18PF, SMD, 5.0X3.2 - Tape and Reel (Alt: ABM3C-25.000MHZ-B-4-Y-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
ABM3C-25.000MHZ-B4Y-T
|
Avnet Abacus | XTAL, 25.000MHZ, 18PF, SMD, 5.0X3.2 - Tape and Reel (Alt: ABM3C-25.000MHZ-B4Y-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy