Part Details for ABM3H-A-L20 by Panduit Corp
Overview of ABM3H-A-L20 by Panduit Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABM3H-A-L20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26H2879
|
Newark | Mount, Adhesive, Nylon, Mount Fixing Type:Adhesive, Mounting Hole Dia:-, Mount Colour:Black, Mount Material:Nylon 6.6 (Polyamide 6.6), Length:6.4Mm, Width:38.1Mm, Height:6.4Mm, Product Range:- Rohs Compliant: Yes |Panduit ABM3H-A-L20 (Alternate Part Number: 07498374609 Min Qty: 1 Package Multiple: 50 Date Code: 1 Container: Pack | 10 |
|
$153.3500 / $178.9100 | Buy Now |
DISTI #
298-14193-ND
|
DigiKey | CABLE TIE HLDR QUAD ADH BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
37 In Stock |
|
$2.3536 / $2.8100 | Buy Now |
DISTI #
ABM3H-A-L20
|
Avnet Americas | Cable Accessories Tie Mount Nylon 6.6 Black - Bag (Alt: ABM3H-A-L20) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Container: Bag | 0 |
|
$1.7590 | Buy Now |
DISTI #
26H2879
|
Avnet Americas | Cable Accessories Tie Mount Nylon 6.6 Black - Boxed Product (Development Kits) (Alt: 26H2879) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 4 Days Container: Box | 10 Partner Stock |
|
$153.3500 / $178.9100 | Buy Now |
DISTI #
644-ABM3H-A-L20
|
Mouser Electronics | Cable Tie Mounts 1.5 4 WAY ADH. BACK MOUN RoHS: Compliant | 12 |
|
$2.1400 / $2.5500 | Buy Now |
DISTI #
V99:2348_06878642
|
Arrow Electronics | Cable Accessories Tie Mount Nylon 6/6 Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1813 | Americas - 110 |
|
$0.8290 / $0.8747 | Buy Now |
DISTI #
70975726
|
RS | Cable Tie Mount, Adh., 1.5"x1.5" (38.1mm | Panduit ABM3H-A-L20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 17 |
|
$2.6100 / $2.8100 | Buy Now |
DISTI #
PANABM3H-A-L20
|
Heilind Electronics | Cable Tie Mount, Adh., 1.5x1.5 (38.1mm | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | The 4-way adhesive backed cable tie mount in black is mounted with rubber adhesive tape. It is 1.5" long x 1.5" wide (38.1 x 38.1 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, standard, light-heavy, heavy, and hook and loop mount cable ties. It is designed for indoor environments and comes in packages of 50. RoHS: Compliant |
100 In Stock 15150 Factory Stock |
|
$2.0000 / $2.3400 | Buy Now |
DISTI #
30175391
|
Verical | Cable Accessories Tie Mount Nylon 6/6 Black RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 1813 | Americas - 110 |
|
$0.8290 / $0.8747 | Buy Now |
Part Details for ABM3H-A-L20
ABM3H-A-L20 CAD Models
ABM3H-A-L20 Part Data Attributes
|
ABM3H-A-L20
Panduit Corp
Buy Now
|
Compare Parts:
ABM3H-A-L20
Panduit Corp
|
Samacsys Manufacturer | Panduit |