Part Details for ABM3H-S6-T by Panduit Corp
Overview of ABM3H-S6-T by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABM3H-S6-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B8573
|
Newark | Cable Tie Mount, #6 Screw (M3), 1.5"x1.5 Rohs Compliant: Yes |Panduit ABM3H-S6-T Min Qty: 2 Package Multiple: 200 Date Code: 0 Container: Pack | 0 |
|
$203.9700 / $247.4900 | Buy Now |
DISTI #
298-20741-ND
|
DigiKey | CABLE TIE HLDR QUAD SCREW #6 WHT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
195 In Stock |
|
$1.2671 / $1.6400 | Buy Now |
DISTI #
ABM3H-S6-T
|
Avnet Americas | Cable Accessories Adhesive Backed Cable Tie Mount Nylon 6.6 White Bulk - Bag (Alt: ABM3H-S6-T) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Container: Bag | 0 |
|
$0.9470 | Buy Now |
DISTI #
644-ABM3H-S6-T
|
Mouser Electronics | Cable Tie Mounts Cable Tie Mount #6 Scrw (M3) 1.5x1.5 RoHS: Compliant | 100 |
|
$1.1800 / $1.6300 | Buy Now |
DISTI #
70975730
|
RS | Cable Tie Mount, #6 Screw (M3), 1.5"x1.5 | Panduit ABM3H-S6-T RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4900 / $1.6400 | RFQ |
DISTI #
PANABM3H-S6-T
|
Heilind Electronics | Cable Tie Mount, #6 Screw (M3), 1.5x1.5 | Americas - 0 in Stock |
|
$1.0460 / $1.0966 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Adhesive Backed Cable Tie Mount Nylon 6.6 White Bulk RoHS: Compliant | 1400 Factory Stock |
|
$0.9500 / $1.1000 | Buy Now |
DISTI #
ABM3H-S6-T
|
Avnet Americas | Cable Accessories Adhesive Backed Cable Tie Mount Nylon 6.6 White Bulk - Bag (Alt: ABM3H-S6-T) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Container: Bag | 0 |
|
$0.9470 | Buy Now |
DISTI #
000000000000620427
|
Sager | Cable Tie Mounts Cable Tie Mount #6 Scrw (M3) 1.5x1.5 Min Qty: 400 | 0 |
|
$0.8292 / $0.9443 | Buy Now |
DISTI #
3284516
|
Farnell | CABLE TIE MOUNT, 38.1MM, PA66, WHITE RoHS: Compliant Min Qty: 2 Lead time: 8 Weeks, 1 Days Container: Pack | 0 |
|
$79.8578 | Buy Now |