-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ0818
|
Newark | Crystal, 12Mhz, 18Pf, 6Mm X 3.5Mm Rohs Compliant: Yes |Abracon ABM7-12.000MHZ-N4Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.6200 | Buy Now |
DISTI #
535-ABM7-12.000MHZ-N4Y-TCT-ND
|
DigiKey | CRYSTAL 12.0000MHZ 18PF SMD Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
980 In Stock |
|
$0.4772 / $0.9200 | Buy Now |
DISTI #
ABM7-12.000MHZ-N4Y-T
|
Avnet Americas | Crystal, 12 MHz, SMD, 6mm x 3.5mm, 30 ppm, 18 pF, 30 ppm, ABM7 - Tape and Reel (Alt: ABM7-12.000MHZ-N4Y-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3808 / $0.5390 | Buy Now |
DISTI #
815-ABM712000MHZN4YT
|
Mouser Electronics | Crystals CRYSTAL 12.0000MHZ 18PF SMD RoHS: Compliant | 0 |
|
$0.5310 / $0.9000 | Order Now |
|
Future Electronics | CRYSTAL 12.0000MHZ 18PF SMD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4380 | Buy Now |
|
Onlinecomponents.com | Ceramic SMD Microprocessor Crystal - 12.000MHz ±30ppm - Stability:±30ppm -30 to +85°C - 18pF - Tape&Reel RoHS: Compliant | 0 |
|
$0.3667 / $0.5310 | Buy Now |
DISTI #
ABM7-12.000MHZ-N4Y-T
|
Avnet Americas | Crystal, 12 MHz, SMD, 6mm x 3.5mm, 30 ppm, 18 pF, 30 ppm, ABM7 - Tape and Reel (Alt: ABM7-12.000MHZ-N4Y-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3808 / $0.5390 | Buy Now |
DISTI #
ABM7-12.000MHZ-N4Y-T
|
Avnet Abacus | Crystal, 12 MHz, SMD, 6mm x 3.5mm, 30 ppm, 18 pF, 30 ppm, ABM7 - Tape and Reel (Alt: ABM7-12.000MHZ-N4Y-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
ABM7-12.000MHZ-N4Y-T
|
Avnet Asia | Crystal, 12 MHz, SMD, 6mm x 3.5mm, 30 ppm, 18 pF, 30 ppm, ABM7 (Alt: ABM7-12.000MHZ-N4Y-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days | 0 |
|
$0.4375 / $0.4930 | Buy Now |
DISTI #
3820271
|
Farnell | CRYSTAL, 12MHZ, 18PF, 6MM X 3.5MM RoHS: Compliant Min Qty: 1000 Lead time: 31 Weeks, 1 Days Container: Reel | 0 |
|
$0.4887 / $0.5087 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy