-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67P3848
|
Newark | Crystal, 24Mhz, 18Pf, 6 X 3.5Mm, Frequency Nom:24Mhz, Crystal Case:Smd, 6Mm X 3.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm7 Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ABM7-24.000MHZ-D2Y-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 322 |
|
$0.5180 / $0.7700 | Buy Now |
DISTI #
73AJ0823
|
Newark | Crystal, 24Mhz, 18Pf, Smd, 6Mm X 3.5Mm Rohs Compliant: Yes |Abracon ABM7-24.000MHZ-D2Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.3980 / $0.4380 | Buy Now |
DISTI #
72R4635
|
Newark | Crystal, 24Mhz, 18Pf, 6 X 3.5Mm, Frequency Nom:24Mhz, Crystal Case:Smd, 6Mm X 3.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm7 Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ABM7-24.000MHZ-D2Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5700 | Buy Now |
DISTI #
535-9845-1-ND
|
DigiKey | CRYSTAL 24.0000MHZ 18PF SMD Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13798 In Stock |
|
$0.3213 / $0.6900 | Buy Now |
DISTI #
67P3848
|
Avnet Americas | Crystal, 24 MHz, SMD, 6mm x 3.5mm, 30 ppm, 18 pF, 20 ppm, ABM7 - Product that comes on tape, but is not reeled (Alt: 67P3848) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 3 Days Container: Ammo Pack | 322 Partner Stock |
|
$0.5110 / $0.7380 | Buy Now |
DISTI #
815-ABM7-24-D2Y-T
|
Mouser Electronics | Crystals 24.0 MHZ 18PF 50OHM RoHS: Compliant | 3373 |
|
$0.3430 / $0.6900 | Buy Now |
DISTI #
V36:1790_07458447
|
Arrow Electronics | Crystal 24MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin Mini-CSMD T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks Date Code: 2333 | Americas - 50000 |
|
$0.2546 / $0.3209 | Buy Now |
DISTI #
V72:2272_07458447
|
Arrow Electronics | Crystal 24MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin Mini-CSMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2403 Container: Cut Strips | Americas - 970 |
|
$0.3355 / $0.6443 | Buy Now |
DISTI #
71528088
|
RS | Crystal, Ceramic, 24.000MHZ, 18pf, 20ppm @ 25C, 30ppm -40+85C, 6.0 x 3.5 x 1.2mm, T/R | Abracon ABM7-24.000MHZ-D2Y-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3390 / $0.3980 | RFQ |
|
Future Electronics | ABM7 Series 24 MHz ±20 ppm 18 pF -40 to +85 °C Mini Microprocessor Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 135000Reel |
|
$0.2700 / $0.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy