-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 25.000MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
815-ABM725MHZB4YT
|
Mouser Electronics | Crystals | 0 |
|
$0.5310 / $0.9200 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM7-25.000MHZ-B-4-Y-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM7-25.000MHZ-B-4-Y-T
Abracon Corporation
CRYSTAL 25.000MHZ 18PF SMD
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, MICRO MINIATURE, CERAMIC, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.60 | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT-CUT CRYSTAL; TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L6.0XB3.5XH1.4 (mm)/L0.236XB0.138XH0.055 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated |
This table gives cross-reference parts and alternative options found for ABM7-25.000MHZ-B-4-Y-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM7-25.000MHZ-B-4-Y-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABSM2-25.000MHZ-C4Y-T | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | ABM7-25.000MHZ-B-4-Y-T vs ABSM2-25.000MHZ-C4Y-T |
GSX49-3H/334EF25.0MHZ | Parallel - Fundamental Quartz Crystal, 25MHz Nom, | Golledge Electronics Ltd | ABM7-25.000MHZ-B-4-Y-T vs GSX49-3H/334EF25.0MHZ |
GSX49-3H/331EF25.0MHZ | Parallel - Fundamental Quartz Crystal, 25MHz Nom, | Golledge Electronics Ltd | ABM7-25.000MHZ-B-4-Y-T vs GSX49-3H/331EF25.0MHZ |
GSX49-3/333EF25.0MHZ | Parallel - Fundamental Quartz Crystal | Golledge Electronics Ltd | ABM7-25.000MHZ-B-4-Y-T vs GSX49-3/333EF25.0MHZ |
GSX49-3/332EF25.0MHZ | Parallel - Fundamental Quartz Crystal | Golledge Electronics Ltd | ABM7-25.000MHZ-B-4-Y-T vs GSX49-3/332EF25.0MHZ |
ABSM2-25.000MHZ-C4Y | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | ABM7-25.000MHZ-B-4-Y-T vs ABSM2-25.000MHZ-C4Y |
ABSM2-25.000MHZ-N4Y | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | ABM7-25.000MHZ-B-4-Y-T vs ABSM2-25.000MHZ-N4Y |
ABSM2-25.000MHZ-D4Y | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | ABM7-25.000MHZ-B-4-Y-T vs ABSM2-25.000MHZ-D4Y |
ABSM2-25.000MHZ-E4Y | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | ABM7-25.000MHZ-B-4-Y-T vs ABSM2-25.000MHZ-E4Y |
ABSM2-25.000MHZ-N4Y-T | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | ABM7-25.000MHZ-B-4-Y-T vs ABSM2-25.000MHZ-N4Y-T |