-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M4960
|
Newark | Crystal 13.0000Mhz 10Pf Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ABM8-13.000MHZ-10-1-U-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5060 / $0.6580 | Buy Now |
DISTI #
14T0022
|
Newark | Crystal, 13Mhz,10Pf, 3.2Mm X 2.5Mm Smd, Crystal Case:-, Load Capacitance:10Pf, Operating Temperature Min:-10°C, Operating Temperature Max:60°C, Crystal Mounting Type:Smd, Frequency:13Mhz, Frequency Tolerance:± 10Ppm Rohs Compliant: Yes |Abracon ABM8-13.000MHZ-10-1-U-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7450 | Buy Now |
DISTI #
535-9673-1-ND
|
DigiKey | CRYSTAL 13.0000MHZ 10PF SMD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
217 In Stock |
|
$0.4749 / $0.7500 | Buy Now |
DISTI #
ABM8-13.000MHZ-10-
|
Avnet Americas | Crystal, 13 MHz, SMD, 3.2mm x 2.5mm, 10 ppm, 10 pF, 10 ppm, ABM8 - Tape and Reel (Alt: ABM8-13.000MHZ-10-) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.2312 / $0.5852 | Buy Now |
DISTI #
815-ABM8-13-10-1-U-T
|
Mouser Electronics | Crystals CRYSTAL 13.0000MHZ 10PF SMD RoHS: Compliant | 3 |
|
$0.4420 / $0.7200 | Buy Now |
DISTI #
V72:2272_09151614
|
Arrow Electronics | Crystal 13MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 120Ohm 4-Pin Ultra Mini-CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2215 Container: Cut Strips | Americas - 904 |
|
$0.5100 / $0.5534 | Buy Now |
|
Future Electronics | ABM8 Series 13 MHz ±10 ppm 10 pF -10 to +60 °C Ultra Miniature Ceramic Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 55000Reel |
|
$0.4950 | Buy Now |
|
Onlinecomponents.com | Ceramic SMD Crystal - 13.000MHz ±10ppm - Stability: ±10ppm -10 to +60°C - 10pF - ESR: 120ohms - Tape&Reel RoHS: Compliant |
5000 In Stock |
|
$0.3017 / $0.5765 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 850 |
|
$0.3990 / $1.4250 | Buy Now |
|
Quest Components | CRYSTAL,13MHZ,10PF,FUND,SMD,3.2X2.5MM | 4 |
|
$0.9855 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy