-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 16.000MHZ 8PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2222
|
Newark | Xtal, 16Mhz, 8Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ABM8-16.000MHZ-8-D7W-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 898 |
|
$0.3150 / $0.5820 | Buy Now |
DISTI #
535-14385-1-ND
|
DigiKey | CRYSTAL 16.0000MHZ 8PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28 In Stock |
|
$0.2401 / $0.5500 | Buy Now |
DISTI #
ABM8-16.000MHZ-8-D
|
Avnet Americas | Crystal, 16 MHz, SMD, 3.2mm x 2.5mm, 25 ppm, 8 pF, 15 ppm, ABM8 Series - Tape and Reel (Alt: ABM8-16.000MHZ-8-D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2280 | Buy Now |
DISTI #
815-ABM816MHZ8D7WT
|
Mouser Electronics | Crystals CRYSTAL 16.0000MHZ 8PF SMD RoHS: Compliant | 0 |
|
$0.2110 / $0.4400 | Order Now |
|
Future Electronics | CRYSTAL 16.000MHZ 8PF SMD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2150 / $0.2300 | Buy Now |
|
Onlinecomponents.com | Ceramic SMD Crystal - 16.000MHz ±15ppm - Stability: ±25ppm -40 to +85°C - 8pF - ESR: 70ohms - Tape&Reel RoHS: Compliant | 0 |
|
$0.1723 / $0.2348 | Buy Now |
DISTI #
ABM8-16.000MHZ-8-D7W-T
|
Avnet Abacus | Crystal, 16 MHz, SMD, 3.2mm x 2.5mm, 25 ppm, 8 pF, 15 ppm, ABM8 Series - Tape and Reel (Alt: ABM8-16.000MHZ-8-D7W-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.2200 / $0.2357 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM8-16.000MHZ-8-D7W-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM8-16.000MHZ-8-D7W-T
Abracon Corporation
CRYSTAL 16.000MHZ 8PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TAPE AND REEL | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.0025% | |
Frequency Tolerance | 15 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | |
Series Resistance | 70 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |
This table gives cross-reference parts and alternative options found for ABM8-16.000MHZ-8-D7W-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM8-16.000MHZ-8-D7W-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SXT3248EC27-16.000M | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | ABM8-16.000MHZ-8-D7W-T vs SXT3248EC27-16.000M |
SXT3248EC38-16.000M | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | ABM8-16.000MHZ-8-D7W-T vs SXT3248EC38-16.000M |
SXT3248EC07-16.000M | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | ABM8-16.000MHZ-8-D7W-T vs SXT3248EC07-16.000M |
SXT3248EC16-16.000M | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | ABM8-16.000MHZ-8-D7W-T vs SXT3248EC16-16.000M |