-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ABM8-16.000MHZ-B2X-TCT-ND
|
DigiKey | CRYSTAL 16.0000MHZ 18PF SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
883 In Stock |
|
$0.2828 / $0.5800 | Buy Now |
DISTI #
815-ABM816.000MHZB2
|
Mouser Electronics | Crystals 16MHz Ceramic SMD Crystal RoHS: Compliant | 998 |
|
$0.2760 / $0.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM8-16.000MHZ-B2X-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM8-16.000MHZ-B2X-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | ABRACON | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
Series Resistance | 70 Ω | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD |
This table gives cross-reference parts and alternative options found for ABM8-16.000MHZ-B2X-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM8-16.000MHZ-B2X-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABM8-16.000MHZ-N2X-T2 | Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM8-16.000MHZ-B2X-T vs ABM8-16.000MHZ-N2X-T2 |
ABM8-16.000MHZ-18-N2X-T | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | Abracon Corporation | ABM8-16.000MHZ-B2X-T vs ABM8-16.000MHZ-18-N2X-T |
ABM8-16.000MHZ-18-D2X | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | Abracon Corporation | ABM8-16.000MHZ-B2X-T vs ABM8-16.000MHZ-18-D2X |
ABM8-16.000MHZ-18-E2X-T2 | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | Abracon Corporation | ABM8-16.000MHZ-B2X-T vs ABM8-16.000MHZ-18-E2X-T2 |
ABM8-16.000MHZ-D2X | Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM8-16.000MHZ-B2X-T vs ABM8-16.000MHZ-D2X |
ABM8-16.000MHZ-18-B2X-T3 | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | Abracon Corporation | ABM8-16.000MHZ-B2X-T vs ABM8-16.000MHZ-18-B2X-T3 |
ABM8-16.000MHZ-18-2X-T3 | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | Abracon Corporation | ABM8-16.000MHZ-B2X-T vs ABM8-16.000MHZ-18-2X-T3 |
ABM8-16.000MHZ-D2X-T2 | Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM8-16.000MHZ-B2X-T vs ABM8-16.000MHZ-D2X-T2 |
ABM8-16.000MHZ-C2X-T3 | Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM8-16.000MHZ-B2X-T vs ABM8-16.000MHZ-C2X-T3 |
ABM8-16.000MHZ-18-B2X-T | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | Abracon Corporation | ABM8-16.000MHZ-B2X-T vs ABM8-16.000MHZ-18-B2X-T |